2924 [7360 Metric] SMD Tantalum Capacitors:

22 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071557
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.821.660
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
4071557RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.821.660
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
2576008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.957.250
10+
Rs.917.250
50+
Rs.877.250
100+
Rs.837.250
500+
Rs.797.250
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
2762241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,063.480
10+
Rs.1,057.680
50+
Rs.1,051.860
100+
Rs.1,046.030
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
2747981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.815.840
10+
Rs.765.420
50+
Rs.714.980
100+
Rs.664.550
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
2576008RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.917.250
50+
Rs.877.250
100+
Rs.837.250
500+
Rs.797.250
1000+
Rs.757.250
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
2937859

RoHS

Each (Supplied on Full Reel)
Full Reel
20+
Rs.590.720
40+
Rs.553.750
100+
Rs.516.770
Min: 20 / Mult: 20
150µF
20V
2924 [7360 Metric]
± 10%
0.08ohm
E
1.58A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
2747981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.765.420
50+
Rs.714.980
100+
Rs.664.550
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
2762241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,057.680
50+
Rs.1,051.860
100+
Rs.1,046.030
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
3346139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.590.810
50+
Rs.527.300
100+
Rs.516.860
500+
Rs.498.980
1000+
Rs.481.100
Min: 10 / Mult: 1
150µF
20V
2924 [7360 Metric]
± 10%
0.08ohm
E
1.58A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
3346139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.828.320
10+
Rs.590.810
50+
Rs.527.300
100+
Rs.516.860
500+
Rs.498.980
More Pricing...
Min: 1 / Mult: 1
150µF
20V
2924 [7360 Metric]
± 10%
0.08ohm
E
1.58A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4071556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.561.620
50+
Rs.502.460
100+
Rs.443.300
500+
Rs.410.240
1000+
Rs.382.400
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4071556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.752.150
10+
Rs.561.620
50+
Rs.502.460
100+
Rs.443.300
500+
Rs.410.240
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.671.870
10+
Rs.641.840
50+
Rs.611.810
100+
Rs.581.770
500+
Rs.551.740
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
2924 [7360 Metric]
± 20%
0.05ohm
E
2A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.672.090
10+
Rs.434.580
50+
Rs.423.710
100+
Rs.412.830
500+
Rs.377.160
More Pricing...
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.995.890
10+
Rs.672.250
50+
Rs.657.900
100+
Rs.643.540
500+
Rs.632.910
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
2924 [7360 Metric]
± 10%
0.012ohm
E
4.873A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
4537362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.605.590
10+
Rs.387.220
50+
Rs.377.220
100+
Rs.367.210
500+
Rs.334.150
More Pricing...
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 20%
0.5ohm
E
632mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
4537474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.699.060
10+
Rs.453.720
50+
Rs.442.850
100+
Rs.431.970
500+
Rs.394.560
More Pricing...
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.04ohm
E
2.236A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.711.340
10+
Rs.462.520
50+
Rs.451.650
100+
Rs.440.770
500+
Rs.405.100
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2924 [7360 Metric]
± 10%
0.2ohm
E
1A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.697.350
10+
Rs.452.010
50+
Rs.441.140
100+
Rs.430.260
500+
Rs.393.720
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2924 [7360 Metric]
± 10%
0.06ohm
E
1.826A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4537360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.520.270
10+
Rs.381.940
50+
Rs.326.260
100+
Rs.308.860
500+
Rs.279.280
More Pricing...
Min: 1 / Mult: 1
220µF
16V
2924 [7360 Metric]
± 10%
0
E
471mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
3299704

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.1,025.510
2500+
Rs.897.320
5000+
Rs.743.490
Min: 500 / Mult: 500
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY