SMD Tantalum Capacitors:

39 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.370.480
10+
Rs.258.700
50+
Rs.250.450
100+
Rs.242.200
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
X
1.66A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
1754079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.186.610
200+
Rs.177.480
400+
Rs.168.340
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.06ohm
E
1.66A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2535296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.242.200
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
X
1.66A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
1754079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.276.220
10+
Rs.227.500
50+
Rs.198.790
100+
Rs.186.610
200+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.06ohm
E
1.66A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2787489

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.235.470
2500+
Rs.206.030
5000+
Rs.170.710
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
X
1.66A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
2283882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.128.270
200+
Rs.125.710
Min: 100 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
2283882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.236.150
10+
Rs.169.160
50+
Rs.138.710
100+
Rs.128.270
200+
Rs.125.710
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
1658606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.134.320
200+
Rs.131.640
Min: 100 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.06ohm
D
1.58A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1658606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.030
10+
Rs.177.820
50+
Rs.162.160
100+
Rs.134.320
200+
Rs.131.640
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.06ohm
D
1.58A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
4537471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.697.410
10+
Rs.522.540
50+
Rs.452.070
100+
Rs.430.320
500+
Rs.395.520
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2924 [7360 Metric]
± 10%
0.06ohm
E
1.826A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
4472003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.114.150
50+
Rs.99.800
100+
Rs.85.440
500+
Rs.72.390
1000+
Rs.67.770
More Pricing...
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
± 10%
0.06ohm
D
1.581A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
4472003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.85.440
500+
Rs.72.390
1000+
Rs.67.770
2000+
Rs.66.420
Min: 100 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
0.06ohm
-
1.581A
7.3mm
4.3mm
2.8mm
-
-55°C
125°C
4587953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.257.110
200+
Rs.252.490
400+
Rs.248.180
Min: 100 / Mult: 1
100µF
25V
-
-
0.06ohm
-
2.121A
7.3mm
4.3mm
4.1mm
-
-55°C
125°C
4628540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.276.950
10+
Rs.193.430
50+
Rs.156.890
100+
Rs.147.320
200+
Rs.140.800
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
4587953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.371.620
10+
Rs.266.350
50+
Rs.261.730
100+
Rs.257.110
200+
Rs.252.490
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.06ohm
E
2.121A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
4628540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.320
200+
Rs.140.800
400+
Rs.134.270
Min: 100 / Mult: 1
330µF
10V
-
-
0.06ohm
-
1.66A
7.3mm
4.3mm
4.1mm
-
-55°C
125°C
4587940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.010
200+
Rs.99.010
400+
Rs.89.000
Min: 100 / Mult: 1
330µF
10V
-
-
0.06ohm
-
1.658A
7.3mm
4.3mm
4.1mm
-
-55°C
125°C
4587940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.840
10+
Rs.144.680
50+
Rs.118.580
100+
Rs.109.010
200+
Rs.99.010
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.658A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
2353218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.186.980
200+
Rs.177.080
400+
Rs.161.260
Min: 100 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.192.580
200+
Rs.177.770
500+
Rs.165.910
Min: 100 / Mult: 1
100µF
20V
2924 [7361 Metric]
± 20%
0.06ohm
W
2.04A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.296.270
10+
Rs.259.240
50+
Rs.214.800
100+
Rs.192.580
200+
Rs.177.770
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2924 [7361 Metric]
± 20%
0.06ohm
W
2.04A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.146.480
200+
Rs.121.690
500+
Rs.96.890
Min: 100 / Mult: 1
470µF
4V
2917 [7343 Metric]
± 10%
0.06ohm
D
1.58A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.960
10+
Rs.207.870
50+
Rs.187.720
100+
Rs.186.980
200+
Rs.177.080
More Pricing...
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.280.540
10+
Rs.245.470
50+
Rs.203.390
100+
Rs.182.350
200+
Rs.168.330
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2924 [7361 Metric]
± 10%
0.06ohm
W
2.04A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.350
200+
Rs.168.330
500+
Rs.157.100
Min: 100 / Mult: 1
100µF
20V
2924 [7361 Metric]
± 10%
0.06ohm
W
2.04A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY