SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.000
100+
Rs.17.960
500+
Rs.14.480
1000+
Rs.13.440
Min: 10 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1793900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.530
50+
Rs.29.180
100+
Rs.28.830
500+
Rs.28.480
1000+
Rs.28.120
Min: 10 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
3873824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.610
500+
Rs.62.440
1000+
Rs.58.780
2500+
Rs.57.390
5000+
Rs.56.000
Min: 100 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
-
3873824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.620
100+
Rs.72.610
500+
Rs.62.440
1000+
Rs.58.780
2500+
Rs.57.390
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
-
1702743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.500
50+
Rs.34.670
250+
Rs.23.620
500+
Rs.19.360
1000+
Rs.17.880
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1457402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.960
500+
Rs.14.480
1000+
Rs.13.440
Min: 100 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2535266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.000
100+
Rs.18.390
500+
Rs.14.910
1000+
Rs.13.780
Min: 10 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2393447

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.22.800
10000+
Rs.20.350
Min: 2000 / Mult: 2000
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2787398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.050
50+
Rs.20.910
100+
Rs.20.770
500+
Rs.20.620
1000+
Rs.20.480
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.610
50+
Rs.16.250
250+
Rs.16.000
500+
Rs.15.750
1000+
Rs.15.500
More Pricing...
Min: 5 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1702743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.34.670
250+
Rs.23.620
500+
Rs.19.360
1000+
Rs.17.880
Min: 100 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1793900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.830
500+
Rs.28.480
1000+
Rs.28.120
Min: 100 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2535266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.390
500+
Rs.14.910
1000+
Rs.13.780
Min: 100 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2787398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.770
500+
Rs.20.620
1000+
Rs.20.480
2000+
Rs.20.330
Min: 100 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
3297873

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.16.240
10000+
Rs.13.980
20000+
Rs.13.710
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2852742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.190
50+
Rs.17.610
250+
Rs.15.790
500+
Rs.12.650
1000+
Rs.11.700
More Pricing...
Min: 5 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.250
250+
Rs.16.000
500+
Rs.15.750
1000+
Rs.15.500
2500+
Rs.15.250
Min: 100 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.360
250+
Rs.28.690
500+
Rs.26.030
1000+
Rs.23.360
2500+
Rs.22.100
Min: 100 / Mult: 5
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.020
50+
Rs.31.360
250+
Rs.28.690
500+
Rs.26.030
1000+
Rs.23.360
More Pricing...
Min: 5 / Mult: 5
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2852742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.610
250+
Rs.15.790
500+
Rs.12.650
1000+
Rs.11.700
2500+
Rs.9.700
Min: 100 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2250080

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.11.260
10000+
Rs.10.300
20000+
Rs.10.100
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2787422

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.130
10000+
Rs.11.260
20000+
Rs.11.040
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1432443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.600
10+
Rs.20.930
100+
Rs.18.910
500+
Rs.18.750
1000+
Rs.17.610
More Pricing...
Min: 1 / Mult: 1
0.68µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432443RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.18.910
500+
Rs.18.750
1000+
Rs.17.610
2000+
Rs.16.700
Min: 150 / Mult: 5
0.68µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY