SMD Tantalum Capacitors:

23 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
498920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.320
50+
Rs.20.100
250+
Rs.17.970
500+
Rs.14.340
1000+
Rs.13.530
Min: 5 / Mult: 5
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2333020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.570
250+
Rs.12.920
500+
Rs.10.310
1000+
Rs.9.440
Min: 100 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 20%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2333020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.100
50+
Rs.14.570
250+
Rs.12.920
500+
Rs.10.310
1000+
Rs.9.440
Min: 5 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 20%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.870
50+
Rs.14.680
250+
Rs.13.080
500+
Rs.10.420
1000+
Rs.9.530
Min: 5 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2112773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.080
50+
Rs.17.960
250+
Rs.16.010
500+
Rs.11.930
1000+
Rs.11.840
More Pricing...
Min: 5 / Mult: 5
2.2µF
16V
0805 [2012 Metric]
± 10%
6.5ohm
R
92mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
498920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.100
250+
Rs.17.970
500+
Rs.14.340
1000+
Rs.13.530
Min: 100 / Mult: 1
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.680
250+
Rs.13.080
500+
Rs.10.420
1000+
Rs.9.530
Min: 100 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2333012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.140
50+
Rs.13.000
250+
Rs.11.610
500+
Rs.10.040
1000+
Rs.9.260
More Pricing...
Min: 5 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
± 20%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2333012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.000
250+
Rs.11.610
500+
Rs.10.040
1000+
Rs.9.260
2000+
Rs.8.350
Min: 100 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 20%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2112773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.960
250+
Rs.16.010
500+
Rs.11.930
1000+
Rs.11.840
2500+
Rs.9.800
Min: 100 / Mult: 1
2.2µF
16V
0805 [2012 Metric]
± 10%
6.5ohm
R
92mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2752780

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.030
10000+
Rs.9.500
20000+
Rs.9.310
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 20%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
4539954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.020
500+
Rs.17.100
1000+
Rs.15.890
2000+
Rs.13.540
4000+
Rs.13.270
Min: 100 / Mult: 10
1µF
16V
1206 [3216 Metric]
-
6.5ohm
-
107mA
3.2mm
1.6mm
1.6mm
-
-55°C
150°C
-
4539954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.280
100+
Rs.21.020
500+
Rs.17.100
1000+
Rs.15.890
2000+
Rs.13.540
More Pricing...
Min: 10 / Mult: 10
1µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
4144832

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.9.600
10000+
Rs.9.410
20000+
Rs.9.220
Min: 2000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2343199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.35.610
1000+
Rs.34.790
2000+
Rs.33.960
Min: 500 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
THJ Series
-55°C
175°C
AEC-Q200
2343199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.83.640
50+
Rs.41.440
250+
Rs.36.660
500+
Rs.35.610
1000+
Rs.34.790
More Pricing...
Min: 5 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
6.5ohm
B
114mA
3.5mm
2.8mm
1.9mm
THJ Series
-55°C
175°C
AEC-Q200
2217202

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.7.330
10000+
Rs.6.990
20000+
Rs.6.860
Min: 2000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
4146802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.340
250+
Rs.13.870
500+
Rs.11.170
1000+
Rs.10.300
Min: 100 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
4146802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.480
50+
Rs.15.340
250+
Rs.13.870
500+
Rs.11.170
1000+
Rs.10.300
Min: 5 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1432463RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.24.080
500+
Rs.23.860
1000+
Rs.22.410
2000+
Rs.21.260
Min: 150 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
6.5ohm
T
111mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.140
10+
Rs.26.640
100+
Rs.24.080
500+
Rs.23.860
1000+
Rs.22.410
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 10%
6.5ohm
T
111mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.310
10+
Rs.13.240
100+
Rs.11.920
500+
Rs.11.820
1000+
Rs.11.090
More Pricing...
Min: 1 / Mult: 1
1.5µF
20V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1432341RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.11.920
500+
Rs.11.820
1000+
Rs.11.090
2000+
Rs.10.470
Min: 150 / Mult: 1
1.5µF
20V
1206 [3216 Metric]
± 10%
6.5ohm
A
107mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY