SMD Tantalum Capacitors:

21 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.480
50+
Rs.17.680
250+
Rs.12.130
500+
Rs.11.280
1500+
Rs.10.410
More Pricing...
Min: 5 / Mult: 5
1µF
25V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.160
50+
Rs.16.910
250+
Rs.11.610
500+
Rs.10.600
1500+
Rs.9.590
More Pricing...
Min: 5 / Mult: 5
1µF
20V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.520
250+
Rs.15.350
500+
Rs.12.910
1500+
Rs.12.130
3000+
Rs.10.210
Min: 100 / Mult: 5
0.15µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491457RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.16.910
250+
Rs.11.610
500+
Rs.10.600
1500+
Rs.9.590
3000+
Rs.8.020
More Pricing...
Min: 100 / Mult: 5
1µF
20V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.310
50+
Rs.16.020
250+
Rs.14.590
500+
Rs.12.760
1500+
Rs.10.940
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.010
250+
Rs.19.260
500+
Rs.17.180
1500+
Rs.16.830
Min: 100 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.680
250+
Rs.12.130
500+
Rs.11.280
1500+
Rs.10.410
3000+
Rs.8.780
More Pricing...
Min: 100 / Mult: 5
1µF
25V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.020
250+
Rs.14.590
500+
Rs.12.760
1500+
Rs.10.940
3000+
Rs.9.110
More Pricing...
Min: 100 / Mult: 5
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.46.150
50+
Rs.29.010
250+
Rs.19.260
500+
Rs.17.180
1500+
Rs.16.830
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.310
50+
Rs.23.520
250+
Rs.15.350
500+
Rs.12.910
1500+
Rs.12.130
More Pricing...
Min: 5 / Mult: 5
0.15µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.670
50+
Rs.28.570
250+
Rs.17.170
500+
Rs.13.780
1500+
Rs.12.740
More Pricing...
Min: 5 / Mult: 5
2.2µF
20V
1206 [3216 Metric]
± 10%
7.7ohm
UA
101mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.570
250+
Rs.17.170
500+
Rs.13.780
1500+
Rs.12.740
3000+
Rs.11.780
Min: 100 / Mult: 5
2.2µF
20V
1206 [3216 Metric]
± 10%
7.7ohm
UA
101mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
3335643

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.14.300
15000+
Rs.9.260
30000+
Rs.9.170
Min: 3000 / Mult: 3000
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491469RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.21.260
250+
Rs.14.910
500+
Rs.13.080
1500+
Rs.12.480
3000+
Rs.10.390
Min: 100 / Mult: 5
0.22µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.310
50+
Rs.21.260
250+
Rs.14.910
500+
Rs.13.080
1500+
Rs.12.480
More Pricing...
Min: 5 / Mult: 5
0.22µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.060
50+
Rs.22.050
250+
Rs.15.780
500+
Rs.14.040
1500+
Rs.13.430
More Pricing...
Min: 5 / Mult: 5
6.8µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.050
50+
Rs.23.790
250+
Rs.15.610
500+
Rs.13.260
1500+
Rs.12.560
More Pricing...
Min: 5 / Mult: 5
0.68µF
25V
1206 [3216 Metric]
± 10%
19.8ohm
UA
63mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.790
250+
Rs.15.610
500+
Rs.13.260
1500+
Rs.12.560
3000+
Rs.10.650
Min: 100 / Mult: 5
0.68µF
25V
1206 [3216 Metric]
± 10%
19.8ohm
UA
63mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.050
250+
Rs.15.780
500+
Rs.14.040
1500+
Rs.13.430
3000+
Rs.11.170
Min: 100 / Mult: 5
6.8µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.260
500+
Rs.14.390
1000+
Rs.12.300
2000+
Rs.12.060
Min: 100 / Mult: 5
15µF
10V
1206 [3216 Metric]
± 10%
2.9ohm
UA
164mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
2491447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.060
10+
Rs.25.350
100+
Rs.17.260
500+
Rs.14.390
1000+
Rs.12.300
More Pricing...
Min: 1 / Mult: 1
15µF
10V
1206 [3216 Metric]
± 10%
2.9ohm
UA
164mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY