SMD Tantalum Capacitors:

63 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1793888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.210
10+
Rs.154.480
50+
Rs.126.640
100+
Rs.124.190
500+
Rs.121.730
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
1432480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.702.040
10+
Rs.614.280
50+
Rs.508.980
100+
Rs.456.330
200+
Rs.421.780
Min: 1 / Mult: 1
22µF
50V
2924 [7361 Metric]
-
± 10%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
1793899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.530
10+
Rs.151.030
50+
Rs.136.240
100+
Rs.133.490
500+
Rs.130.740
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
2ohm
V
250mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
3524229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.590
10+
Rs.136.150
50+
Rs.112.810
100+
Rs.101.140
500+
Rs.93.360
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
1565105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.897.360
50+
Rs.785.190
100+
Rs.650.590
250+
Rs.583.290
500+
Rs.538.420
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
3017 [7543 Metric]
-
± 20%
0.035ohm
V
2A
6.4mm
4.4mm
2mm
TANTAMOUNT 597D Series
-55°C
125°C
-
1565105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.897.360
50+
Rs.785.190
100+
Rs.650.590
250+
Rs.583.290
500+
Rs.538.420
More Pricing...
Min: 10 / Mult: 1
330µF
6.3V
3017 [7543 Metric]
-
± 20%
0.035ohm
V
2A
6.4mm
4.4mm
2mm
TANTAMOUNT 597D Series
-55°C
125°C
-
2424744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.117.860
500+
Rs.103.940
1000+
Rs.100.690
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
2424744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.130
10+
Rs.126.560
50+
Rs.122.210
100+
Rs.117.860
500+
Rs.103.940
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
1793899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.490
500+
Rs.130.740
1000+
Rs.128.160
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
2ohm
V
250mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
1793888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.124.190
500+
Rs.121.730
1000+
Rs.119.970
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
3524229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.101.140
500+
Rs.93.360
1000+
Rs.87.130
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
-
± 10%
0.7ohm
V
423mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
1659008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.515.680
10+
Rs.406.930
50+
Rs.394.750
100+
Rs.382.570
200+
Rs.374.920
More Pricing...
Min: 1 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.15ohm
V
1.29A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.319.930
10+
Rs.225.970
50+
Rs.221.460
100+
Rs.216.940
200+
Rs.212.420
More Pricing...
Min: 1 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.5ohm
V
707mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
1658760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.573.590
50+
Rs.513.560
100+
Rs.473.540
200+
Rs.429.170
400+
Rs.384.800
Min: 10 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.2ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1135208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.330.910
10+
Rs.321.270
50+
Rs.311.630
100+
Rs.301.990
200+
Rs.298.710
Min: 1 / Mult: 1
220µF
16V
2924 [7361 Metric]
-
± 10%
0.05ohm
V
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.330.440
10+
Rs.236.480
50+
Rs.202.550
100+
Rs.176.450
200+
Rs.175.820
More Pricing...
Min: 1 / Mult: 1
220µF
16V
2924 [7361 Metric]
-
± 10%
0.1ohm
V
1.58A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1135208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.301.990
200+
Rs.298.710
Min: 100 / Mult: 1
220µF
16V
2924 [7361 Metric]
-
± 10%
0.05ohm
V
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.705.830
10+
Rs.573.590
50+
Rs.513.560
100+
Rs.473.540
200+
Rs.429.170
More Pricing...
Min: 1 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.2ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.216.940
200+
Rs.212.420
400+
Rs.207.900
Min: 100 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.5ohm
V
707mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
1658739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.308.550
10+
Rs.218.070
50+
Rs.181.530
100+
Rs.170.220
200+
Rs.167.180
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
2924 [7361 Metric]
-
± 20%
0.05ohm
V
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1432480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.614.280
50+
Rs.508.980
100+
Rs.456.330
200+
Rs.421.780
Min: 10 / Mult: 1
22µF
50V
2924 [7361 Metric]
-
± 10%
0.6ohm
V
645mA
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
1658739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.170.220
200+
Rs.167.180
400+
Rs.164.130
Min: 100 / Mult: 1
1000µF
6.3V
2924 [7361 Metric]
-
± 20%
0.05ohm
V
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.176.450
200+
Rs.175.820
400+
Rs.175.400
Min: 100 / Mult: 1
220µF
16V
2924 [7361 Metric]
-
± 10%
0.1ohm
V
1.58A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1659008RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.382.570
200+
Rs.374.920
400+
Rs.367.270
Min: 100 / Mult: 1
68µF
35V
2924 [7361 Metric]
-
± 20%
0.15ohm
V
1.29A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
4071543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.251.080
10+
Rs.174.520
50+
Rs.144.070
100+
Rs.134.500
500+
Rs.130.820
More Pricing...
Min: 1 / Mult: 1
1µF
50V
2917 [7343 Metric]
L-Lead
± 20%
6ohm
V
144mA
7.3mm
4.3mm
1.8mm
T491 Series
-55°C
85°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY