SMD Tantalum Capacitors:

112 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2442623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.840
10+
Rs.144.090
50+
Rs.136.340
100+
Rs.128.590
500+
Rs.120.840
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
2442640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.608.400
10+
Rs.532.350
50+
Rs.441.090
100+
Rs.413.930
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
2852782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.423.760
10+
Rs.297.610
50+
Rs.258.460
100+
Rs.249.530
200+
Rs.240.600
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
2353041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.120
50+
Rs.51.930
250+
Rs.49.740
500+
Rs.47.540
1000+
Rs.45.350
More Pricing...
Min: 5 / Mult: 5
22µF
16V
1411 [3528 Metric]
± 10%
1.9ohm
B
210mA
3.5mm
2.8mm
1.9mm
TH4 Series
-55°C
175°C
AEC-Q200
2442624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.270
10+
Rs.280.610
50+
Rs.279.940
100+
Rs.279.270
500+
Rs.278.600
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
1358536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.105.320
50+
Rs.92.160
100+
Rs.76.370
500+
Rs.68.460
1000+
Rs.63.200
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
2442587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.070
50+
Rs.24.830
100+
Rs.24.590
500+
Rs.24.340
1000+
Rs.24.100
More Pricing...
Min: 10 / Mult: 10
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.850
50+
Rs.26.500
100+
Rs.25.150
500+
Rs.24.260
1000+
Rs.23.360
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
1672430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.030
10+
Rs.139.360
50+
Rs.125.620
100+
Rs.123.650
200+
Rs.116.020
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
2353041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.930
250+
Rs.49.740
500+
Rs.47.540
1000+
Rs.45.350
2000+
Rs.43.150
Min: 100 / Mult: 5
22µF
16V
1411 [3528 Metric]
± 10%
1.9ohm
B
210mA
3.5mm
2.8mm
1.9mm
TH4 Series
-55°C
175°C
AEC-Q200
1358536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.370
500+
Rs.68.460
1000+
Rs.63.200
Min: 100 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
2442597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.910
50+
Rs.46.360
100+
Rs.37.800
500+
Rs.34.340
Min: 10 / Mult: 10
10µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
2442593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.150
500+
Rs.24.260
1000+
Rs.23.360
2000+
Rs.22.460
Min: 100 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.590
500+
Rs.24.340
1000+
Rs.24.100
2000+
Rs.23.850
Min: 100 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.730
500+
Rs.72.070
1000+
Rs.65.460
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
2442624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.279.270
500+
Rs.278.600
1000+
Rs.277.930
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
2442623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.128.590
500+
Rs.120.840
1000+
Rs.113.230
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
2442589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.750
500+
Rs.21.830
1000+
Rs.20.280
2000+
Rs.18.720
Min: 100 / Mult: 5
3.3µF
6.3V
1206 [3216 Metric]
± 10%
8ohm
A
-
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.160
500+
Rs.24.660
1000+
Rs.24.160
2000+
Rs.23.670
Min: 100 / Mult: 1
1µF
16V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.800
500+
Rs.34.340
Min: 100 / Mult: 10
10µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
2442589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.360
50+
Rs.30.060
100+
Rs.25.750
500+
Rs.21.830
1000+
Rs.20.280
More Pricing...
Min: 10 / Mult: 10
3.3µF
6.3V
1206 [3216 Metric]
± 10%
8ohm
A
-
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.900
10+
Rs.88.950
50+
Rs.85.340
100+
Rs.81.730
500+
Rs.72.070
More Pricing...
Min: 1 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
2442576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.850
50+
Rs.26.510
100+
Rs.25.160
500+
Rs.24.660
1000+
Rs.24.160
More Pricing...
Min: 10 / Mult: 10
1µF
16V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2442640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.532.350
50+
Rs.441.090
100+
Rs.413.930
Min: 10 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
3524408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.030
10+
Rs.109.890
50+
Rs.101.630
100+
Rs.93.360
500+
Rs.78.920
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY