SMD Tantalum Capacitors:

19 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.197.450
100+
Rs.172.770
500+
Rs.143.150
1000+
Rs.128.350
2000+
Rs.118.470
More Pricing...
Min: 10 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
1827932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.229.080
100+
Rs.170.600
500+
Rs.153.340
1000+
Rs.151.370
2000+
Rs.143.190
Min: 10 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
1827853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.104.620
100+
Rs.78.780
500+
Rs.66.770
1000+
Rs.62.510
2000+
Rs.57.720
More Pricing...
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.630
500+
Rs.30.550
1000+
Rs.29.590
2000+
Rs.27.370
4000+
Rs.25.150
Min: 100 / Mult: 10
1µF
10V
0603 [1608 Metric]
± 20%
12ohm
M
50mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
1827932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.170.600
500+
Rs.153.340
1000+
Rs.151.370
2000+
Rs.143.190
Min: 100 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
2425565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.240
100+
Rs.32.630
500+
Rs.30.550
1000+
Rs.29.590
2000+
Rs.27.370
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0603 [1608 Metric]
± 20%
12ohm
M
50mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
1827853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.780
500+
Rs.66.770
1000+
Rs.62.510
2000+
Rs.57.720
4000+
Rs.54.590
Min: 100 / Mult: 1
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.930
100+
Rs.23.580
500+
Rs.22.190
1000+
Rs.22.150
2000+
Rs.22.110
More Pricing...
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
2425568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.580
500+
Rs.22.190
1000+
Rs.22.150
2000+
Rs.22.110
4000+
Rs.22.090
Min: 100 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
3366132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.172.770
500+
Rs.143.150
1000+
Rs.128.350
2000+
Rs.118.470
4000+
Rs.110.720
Min: 100 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
1827852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.114.010
100+
Rs.84.050
500+
Rs.75.900
1000+
Rs.75.610
2000+
Rs.71.600
More Pricing...
Min: 10 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.84.050
500+
Rs.75.900
1000+
Rs.75.610
2000+
Rs.71.600
4000+
Rs.65.210
Min: 100 / Mult: 1
22µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2666721

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.73.550
20000+
Rs.72.480
40000+
Rs.71.400
Min: 4000 / Mult: 4000
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
4167814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.170
250+
Rs.25.910
500+
Rs.22.170
1500+
Rs.20.950
Min: 100 / Mult: 5
22µF
10V
0805 [2012 Metric]
± 20%
10ohm
W9
84mA
2mm
1.25mm
0.9mm
MICROTAN TL8 Series
-55°C
125°C
-
4167814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.840
50+
Rs.30.170
250+
Rs.25.910
500+
Rs.22.170
1500+
Rs.20.950
Min: 5 / Mult: 5
22µF
10V
0805 [2012 Metric]
± 20%
10ohm
W9
84mA
2mm
1.25mm
0.9mm
MICROTAN TL8 Series
-55°C
125°C
-
1827855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.790
10+
Rs.49.980
100+
Rs.45.130
500+
Rs.44.960
1000+
Rs.42.580
More Pricing...
Min: 1 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.130
500+
Rs.44.960
1000+
Rs.42.580
2000+
Rs.38.770
Min: 100 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.24.790
500+
Rs.20.530
1000+
Rs.19.850
2000+
Rs.19.160
Min: 100 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
6ohm
M
60mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
2425570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.630
10+
Rs.27.230
100+
Rs.24.790
500+
Rs.20.530
1000+
Rs.19.850
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
0603 [1608 Metric]
± 20%
6ohm
M
60mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY