SMD Tantalum Capacitors:

15 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3873824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.610
500+
Rs.62.440
1000+
Rs.58.780
2500+
Rs.57.390
5000+
Rs.56.000
Min: 100 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
3873824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.620
100+
Rs.72.610
500+
Rs.62.440
1000+
Rs.58.780
2500+
Rs.57.390
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
2912938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.590
100+
Rs.84.450
500+
Rs.73.060
1000+
Rs.69.490
2500+
Rs.65.840
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
27mA
1mm
0.5mm
-
-
-55°C
-
2915997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.150
10+
Rs.91.590
100+
Rs.59.140
500+
Rs.58.740
1000+
Rs.58.330
More Pricing...
Min: 1 / Mult: 1
-
10V
-
± 20%
-
K
-
1mm
-
-
MICROTAN 298D Series
-55°C
-
1135271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.492.700
50+
Rs.431.110
100+
Rs.357.200
250+
Rs.320.260
500+
Rs.295.610
Min: 1 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.624.330
50+
Rs.546.290
100+
Rs.452.640
250+
Rs.405.810
500+
Rs.374.600
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1658391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.624.330
50+
Rs.546.290
100+
Rs.452.640
250+
Rs.405.810
500+
Rs.374.600
More Pricing...
Min: 10 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1135271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.357.200
250+
Rs.320.260
500+
Rs.295.610
Min: 100 / Mult: 5
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
4587955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.480.690
250+
Rs.430.970
500+
Rs.397.820
1000+
Rs.371.780
Min: 100 / Mult: 1
10µF
6.3V
-
-
15ohm
-
32mA
1mm
0.5mm
0.5mm
-
-55°C
125°C
4587955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.663.020
50+
Rs.580.150
100+
Rs.480.690
250+
Rs.430.970
500+
Rs.397.820
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1135269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.407.520
250+
Rs.365.360
500+
Rs.337.260
1000+
Rs.314.770
Min: 100 / Mult: 1
10µF
2.5V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1135269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.562.090
50+
Rs.491.830
100+
Rs.407.520
250+
Rs.365.360
500+
Rs.337.260
More Pricing...
Min: 1 / Mult: 1
10µF
2.5V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.449.510
50+
Rs.343.960
100+
Rs.309.520
250+
Rs.306.930
500+
Rs.288.010
More Pricing...
Min: 1 / Mult: 1
6.8µF
2V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.309.520
250+
Rs.306.930
500+
Rs.288.010
1000+
Rs.271.810
Min: 100 / Mult: 1
6.8µF
2V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
2665408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.289.340
5000+
Rs.253.180
10000+
Rs.211.280
Min: 1000 / Mult: 1000
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY