SMD Tantalum Capacitors:

53 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.910
10+
Rs.76.180
100+
Rs.70.260
500+
Rs.62.040
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
500ohm
D
550mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
4640142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.318.330
10+
Rs.243.580
50+
Rs.219.190
100+
Rs.217.360
200+
Rs.203.970
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 10%
0.2ohm
D
866mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4628521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.957.530
50+
Rs.816.590
100+
Rs.768.740
200+
Rs.726.550
500+
Rs.684.350
Min: 10 / Mult: 1
2200µF
6.3V
-
-
0.055ohm
-
2.05A
14.8mm
7.8mm
2mm
-
-55°C
125°C
-
4640136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.298.570
10+
Rs.228.470
50+
Rs.205.590
100+
Rs.203.870
200+
Rs.191.310
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.313.390
10+
Rs.239.800
50+
Rs.215.790
100+
Rs.213.990
200+
Rs.200.800
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.225A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4628521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,260.290
10+
Rs.957.530
50+
Rs.816.590
100+
Rs.768.740
200+
Rs.726.550
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
4640151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.397.290
10+
Rs.304.000
50+
Rs.273.560
100+
Rs.271.270
200+
Rs.254.560
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.285A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.579.880
10+
Rs.443.720
50+
Rs.399.290
100+
Rs.395.950
200+
Rs.371.550
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.125ohm
E
1.149A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.200
100+
Rs.21.280
500+
Rs.17.280
1000+
Rs.16.060
2000+
Rs.15.360
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
-
4640138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.296.120
10+
Rs.226.590
50+
Rs.203.900
100+
Rs.202.190
200+
Rs.189.740
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.095A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.293.640
10+
Rs.224.690
50+
Rs.202.190
100+
Rs.200.500
200+
Rs.188.140
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.389.870
10+
Rs.298.320
50+
Rs.268.450
100+
Rs.266.210
200+
Rs.249.800
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
E
1.285A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.440
10+
Rs.292.640
50+
Rs.263.340
100+
Rs.261.140
200+
Rs.245.050
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.225A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.248.670
10+
Rs.190.780
50+
Rs.168.910
100+
Rs.164.040
200+
Rs.159.160
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.4ohm
E
642mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
4640140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.298.570
10+
Rs.228.470
50+
Rs.205.590
100+
Rs.203.870
200+
Rs.191.310
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.225A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.565.060
10+
Rs.432.380
50+
Rs.389.090
100+
Rs.385.830
200+
Rs.362.060
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.2ohm
E
908mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.160
10+
Rs.194.480
50+
Rs.175.010
100+
Rs.173.540
200+
Rs.162.850
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.454.040
10+
Rs.347.430
50+
Rs.312.640
100+
Rs.310.020
200+
Rs.290.920
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.175ohm
E
971mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.656.350
10+
Rs.502.230
50+
Rs.451.950
100+
Rs.448.160
200+
Rs.420.550
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.285A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
4640139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.357.810
10+
Rs.273.790
50+
Rs.246.380
100+
Rs.244.320
200+
Rs.229.260
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.732A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.629.230
10+
Rs.481.480
50+
Rs.433.270
100+
Rs.429.650
200+
Rs.403.170
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.095A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.338.060
10+
Rs.258.680
50+
Rs.232.780
100+
Rs.230.830
200+
Rs.216.600
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.732A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4640141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.535.460
10+
Rs.409.730
50+
Rs.368.710
100+
Rs.365.620
200+
Rs.343.090
More Pricing...
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4722780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.953.000
10+
Rs.792.240
50+
Rs.720.290
100+
Rs.707.780
500+
Rs.647.280
More Pricing...
Min: 1 / Mult: 1
22µF
50V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.643A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
4712346

RoHS

Each
1+
Rs.116.820
50+
Rs.39.510
100+
Rs.32.640
250+
Rs.25.770
500+
Rs.24.050
More Pricing...
Min: 1 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
-
B
-
3.5mm
2.8mm
1.9mm
-
-55°C
125°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY