SMD Tantalum Capacitors:

33 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.230
50+
Rs.28.430
250+
Rs.25.730
500+
Rs.20.770
1000+
Rs.19.730
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.140
10+
Rs.24.780
50+
Rs.23.560
100+
Rs.22.340
200+
Rs.21.900
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
3366052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.160
10+
Rs.24.790
50+
Rs.23.580
100+
Rs.22.360
200+
Rs.21.190
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
3366043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.640
50+
Rs.33.870
250+
Rs.31.090
500+
Rs.28.310
1000+
Rs.25.530
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 20%
2.5ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
3297888

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.210
10000+
Rs.18.830
20000+
Rs.18.450
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.940
250+
Rs.47.500
500+
Rs.40.100
1000+
Rs.37.840
2000+
Rs.34.360
Min: 100 / Mult: 1
4.7µF
20V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.58.700
250+
Rs.51.740
500+
Rs.51.390
1000+
Rs.47.650
2000+
Rs.43.910
Min: 100 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.420
50+
Rs.47.220
250+
Rs.43.130
500+
Rs.36.260
1000+
Rs.34.170
More Pricing...
Min: 5 / Mult: 5
15µF
25V
1411 [3528 Metric]
± 10%
2.2ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
2353055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.970
50+
Rs.39.570
250+
Rs.32.300
500+
Rs.30.250
1000+
Rs.28.190
Min: 5 / Mult: 5
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1166801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.166.430
50+
Rs.90.740
250+
Rs.83.430
500+
Rs.72.120
1000+
Rs.68.640
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1507 [3718 Metric]
± 10%
1.9ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
85°C
2353057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.220
250+
Rs.43.130
500+
Rs.36.260
1000+
Rs.34.170
2000+
Rs.32.350
Min: 100 / Mult: 5
15µF
25V
1411 [3528 Metric]
± 10%
2.2ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
2353055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.39.570
250+
Rs.32.300
500+
Rs.30.250
1000+
Rs.28.190
Min: 100 / Mult: 5
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
2353100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.79.230
50+
Rs.58.700
250+
Rs.51.740
500+
Rs.51.390
1000+
Rs.47.650
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1166801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.90.740
250+
Rs.83.430
500+
Rs.72.120
1000+
Rs.68.640
2000+
Rs.65.770
Min: 100 / Mult: 5
10µF
10V
1507 [3718 Metric]
± 10%
1.9ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
85°C
1754203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.430
250+
Rs.25.730
500+
Rs.20.770
1000+
Rs.19.730
Min: 100 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.53.910
250+
Rs.49.020
500+
Rs.40.810
1000+
Rs.38.360
Min: 100 / Mult: 1
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.340
200+
Rs.21.900
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
1754057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.109.120
50+
Rs.53.910
250+
Rs.49.020
500+
Rs.40.810
1000+
Rs.38.360
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.101.870
50+
Rs.51.940
250+
Rs.47.500
500+
Rs.40.100
1000+
Rs.37.840
More Pricing...
Min: 5 / Mult: 5
4.7µF
20V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
3297920

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.27.630
10000+
Rs.24.180
20000+
Rs.20.030
Min: 2000 / Mult: 2000
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
3366043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.870
250+
Rs.31.090
500+
Rs.28.310
1000+
Rs.25.530
2000+
Rs.22.750
Min: 100 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 20%
2.5ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
3366052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.360
200+
Rs.21.190
500+
Rs.20.020
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
3805067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.730
10+
Rs.49.190
100+
Rs.45.190
500+
Rs.39.000
Min: 1 / Mult: 1
-
-
1411 [3528 Metric]
-
-
-
200mA
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-
125°C
2629458

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.203.750
Min: 500 / Mult: 500
33µF
10V
1206 [3216 Metric]
± 20%
1ohm
A
200mA
3.2mm
1.6mm
1.6mm
TACmicrochip TAC Series
-55°C
125°C
1754239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.020
10+
Rs.51.340
50+
Rs.49.170
100+
Rs.46.990
200+
Rs.46.060
Min: 1 / Mult: 1
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY