SMD Tantalum Capacitors:

48 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2575999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.460
50+
Rs.61.380
100+
Rs.57.290
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2762193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.73.820
50+
Rs.58.400
100+
Rs.53.640
500+
Rs.52.570
1000+
Rs.51.500
More Pricing...
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 20%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
1135062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.236.580
10+
Rs.170.030
50+
Rs.166.480
100+
Rs.158.490
200+
Rs.155.330
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2762191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.930
50+
Rs.49.360
100+
Rs.42.790
500+
Rs.41.480
1000+
Rs.40.170
More Pricing...
Min: 10 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2575999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.290
Min: 100 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2442545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.148.420
500+
Rs.138.380
1000+
Rs.128.500
Min: 100 / Mult: 1
10µF
25V
2412 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
2442545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.384.190
10+
Rs.177.130
50+
Rs.164.080
100+
Rs.148.420
500+
Rs.138.380
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2412 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
2787457

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.51.370
2500+
Rs.44.840
5000+
Rs.44.060
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2762193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.640
500+
Rs.52.570
1000+
Rs.51.500
2000+
Rs.50.430
Min: 100 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 20%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2762191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.790
500+
Rs.41.480
1000+
Rs.40.170
2000+
Rs.38.860
Min: 100 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
1672578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.280
10+
Rs.121.950
50+
Rs.109.620
100+
Rs.97.290
200+
Rs.84.960
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
2665424

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.59.340
2000+
Rs.56.040
4000+
Rs.53.950
Min: 400 / Mult: 400
100µF
16V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
498816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.186.930
10+
Rs.101.940
50+
Rs.98.960
100+
Rs.95.970
200+
Rs.94.060
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2992456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.120
10+
Rs.191.790
50+
Rs.172.650
100+
Rs.146.550
200+
Rs.135.680
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2991549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.267.030
10+
Rs.253.480
50+
Rs.239.910
100+
Rs.226.350
200+
Rs.219.700
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2217358

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.92.210
2000+
Rs.80.690
4000+
Rs.66.940
Min: 400 / Mult: 400
47µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2333091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.245.080
10+
Rs.177.220
50+
Rs.167.970
100+
Rs.158.720
200+
Rs.149.460
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
498774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.930
10+
Rs.76.460
50+
Rs.71.240
100+
Rs.66.020
200+
Rs.64.700
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
1135062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.490
200+
Rs.155.330
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2333091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.720
200+
Rs.149.460
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
498774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.020
200+
Rs.64.700
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
498816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.970
200+
Rs.94.060
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
1672578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.290
200+
Rs.84.960
500+
Rs.72.710
Min: 100 / Mult: 1
10µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1432605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.310
10+
Rs.75.030
50+
Rs.68.120
100+
Rs.61.200
200+
Rs.54.980
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2217359

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.150.890
2000+
Rs.147.880
4000+
Rs.144.860
Min: 400 / Mult: 400
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY