SMD Tantalum Capacitors:

39 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.340
10+
Rs.102.040
50+
Rs.96.820
100+
Rs.91.600
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2321231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.211.720
10+
Rs.145.600
50+
Rs.119.500
100+
Rs.110.800
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2442640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.608.400
10+
Rs.532.350
50+
Rs.441.090
100+
Rs.413.930
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
1457525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.520
10+
Rs.130.710
50+
Rs.114.180
100+
Rs.97.650
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2313937

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.68.120
2500+
Rs.63.070
5000+
Rs.62.720
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2408601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.245.690
10+
Rs.149.990
50+
Rs.140.860
100+
Rs.131.720
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.128.210
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2762181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.620
10+
Rs.102.970
50+
Rs.99.060
100+
Rs.95.140
500+
Rs.82.520
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.99.560
Min: 100 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.650
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.830
10+
Rs.107.750
50+
Rs.103.660
100+
Rs.99.560
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.239.570
10+
Rs.136.910
50+
Rs.132.560
100+
Rs.128.210
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.600
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2313943

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.118.630
2500+
Rs.100.360
5000+
Rs.98.620
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2321231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.110.800
Min: 100 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.404.360
10+
Rs.297.350
50+
Rs.251.240
100+
Rs.237.320
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2408601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.131.720
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.237.320
Min: 100 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2442640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.532.350
50+
Rs.441.090
100+
Rs.413.930
Min: 10 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
2762178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.650
500+
Rs.85.210
1000+
Rs.77.900
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2762181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.140
500+
Rs.82.520
1000+
Rs.77.620
Min: 100 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2762178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.520
10+
Rs.130.710
50+
Rs.114.180
100+
Rs.97.650
500+
Rs.85.210
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
4071544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.270.970
10+
Rs.193.540
50+
Rs.166.570
100+
Rs.149.170
500+
Rs.130.900
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
-
4071544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.170
500+
Rs.130.900
1000+
Rs.118.720
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
-
4537366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.410
500+
Rs.123.010
1000+
Rs.116.050
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
0.7ohm
-
486mA
7.3mm
4.3mm
4mm
-
-55°C
125°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY