SMD Tantalum Capacitors:

47 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.930
10+
Rs.169.110
50+
Rs.139.530
100+
Rs.130.830
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2313944

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.107.340
2500+
Rs.104.730
5000+
Rs.102.640
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.214.330
10+
Rs.120.370
50+
Rs.116.460
100+
Rs.112.540
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1288225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.192.500
10+
Rs.108.110
50+
Rs.104.200
100+
Rs.100.280
500+
Rs.81.220
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2313941

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.96.010
2500+
Rs.87.310
5000+
Rs.86.440
Min: 500 / Mult: 500
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1288225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.280
500+
Rs.81.220
1000+
Rs.71.040
Min: 100 / Mult: 1
6.8µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
3346137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.139.400
10+
Rs.73.980
50+
Rs.71.110
100+
Rs.68.240
Min: 1 / Mult: 1
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
1793874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.312.800
10+
Rs.221.450
50+
Rs.184.910
100+
Rs.173.600
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1793874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.173.600
Min: 100 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.130.830
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.540
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2462784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.219.110
Min: 100 / Mult: 1
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2535291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.215.250
10+
Rs.147.390
50+
Rs.121.290
100+
Rs.112.590
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2462784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.383.540
10+
Rs.275.660
50+
Rs.232.160
100+
Rs.219.110
Min: 1 / Mult: 1
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2535291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.590
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2787449

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.153.600
2500+
Rs.138.810
5000+
Rs.137.070
Min: 500 / Mult: 500
680µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2937619

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.58.580
2500+
Rs.51.450
5000+
Rs.50.970
Min: 500 / Mult: 500
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2787448

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.98.650
2500+
Rs.88.210
5000+
Rs.86.470
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
3346137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.240
Min: 100 / Mult: 1
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2283866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.111.550
10+
Rs.58.300
50+
Rs.55.910
100+
Rs.53.520
200+
Rs.52.450
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2283866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.520
200+
Rs.52.450
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2283859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.277.920
10+
Rs.276.980
50+
Rs.271.450
100+
Rs.265.910
200+
Rs.260.360
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2283859RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.276.980
50+
Rs.271.450
100+
Rs.265.910
200+
Rs.260.360
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
4537446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.630
50+
Rs.38.850
100+
Rs.37.060
500+
Rs.30.890
1000+
Rs.28.100
More Pricing...
Min: 10 / Mult: 10
68µF
6.3V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
4537370
We were unable to retrieve the information.
1+
Rs.469.760
10+
Rs.341.870
50+
Rs.291.410
100+
Rs.275.750
500+
Rs.247.910
More Pricing...
Min: 1 / Mult: 1
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY