SMD Tantalum Capacitors:

16 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1135100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.63.990
50+
Rs.31.220
250+
Rs.28.070
500+
Rs.27.630
1000+
Rs.27.180
Min: 5 / Mult: 5
47µF
6.3V
1210 [3225 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
3289085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.070
50+
Rs.32.700
250+
Rs.29.660
500+
Rs.24.520
1000+
Rs.22.960
More Pricing...
Min: 5 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
1658538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.62.740
50+
Rs.42.470
250+
Rs.28.990
500+
Rs.26.760
1000+
Rs.24.540
Min: 5 / Mult: 5
33µF
10V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1702723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.830
250+
Rs.55.140
500+
Rs.48.450
1000+
Rs.41.760
Min: 100 / Mult: 1
47µF
10V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2217380

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.25.600
10000+
Rs.22.400
20000+
Rs.18.580
Min: 2000 / Mult: 2000
100µF
6.3V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1702723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.68.510
50+
Rs.61.830
250+
Rs.55.140
500+
Rs.48.450
1000+
Rs.41.760
Min: 5 / Mult: 5
47µF
10V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1650975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.850
50+
Rs.30.160
250+
Rs.26.930
500+
Rs.26.530
1000+
Rs.26.120
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1658538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.42.470
250+
Rs.28.990
500+
Rs.26.760
1000+
Rs.24.540
Min: 100 / Mult: 5
33µF
10V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1650975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.160
250+
Rs.26.930
500+
Rs.26.530
1000+
Rs.26.120
Min: 100 / Mult: 1
100µF
6.3V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1135100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.220
250+
Rs.28.070
500+
Rs.27.630
1000+
Rs.27.180
Min: 100 / Mult: 5
47µF
6.3V
1210 [3225 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2852792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.690
50+
Rs.33.840
250+
Rs.30.710
500+
Rs.24.190
1000+
Rs.22.880
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 20%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2852792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.840
250+
Rs.30.710
500+
Rs.24.190
1000+
Rs.22.880
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 20%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
3289085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.700
250+
Rs.29.660
500+
Rs.24.520
1000+
Rs.22.960
2000+
Rs.20.000
Min: 100 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
2217398

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.26.490
10000+
Rs.23.180
20000+
Rs.19.330
Min: 2000 / Mult: 2000
47µF
6.3V
1210 [3225 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2217391

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.900
10000+
Rs.17.110
20000+
Rs.16.770
Min: 2000 / Mult: 2000
33µF
10V
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
3297861

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.21.450
10000+
Rs.20.240
20000+
Rs.19.840
Min: 2000 / Mult: 2000
100µF
6.3V
1411 [3528 Metric]
± 20%
0.25ohm
B
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY