SMD Tantalum Capacitors:

72 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.317.220
10+
Rs.219.980
50+
Rs.181.540
100+
Rs.170.230
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2313933

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.166.890
2500+
Rs.146.030
5000+
Rs.121.150
Min: 500 / Mult: 500
100µF
25V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2462783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.316.110
10+
Rs.222.330
50+
Rs.190.670
100+
Rs.168.740
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1692408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.880
10+
Rs.176.840
50+
Rs.154.270
100+
Rs.147.820
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2112981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.505.260
10+
Rs.360.840
50+
Rs.315.600
100+
Rs.299.070
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
9229345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.505.210
10+
Rs.369.490
50+
Rs.315.550
100+
Rs.299.020
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2321230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.170.230
Min: 100 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1794757

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.146.200
2500+
Rs.127.920
5000+
Rs.106.120
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2787414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.381.820
10+
Rs.308.740
50+
Rs.263.500
100+
Rs.242.620
500+
Rs.218.260
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
-
2332457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.200
10+
Rs.170.900
50+
Rs.160.590
100+
Rs.150.270
Min: 1 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
1463384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.628.100
10+
Rs.607.940
50+
Rs.587.780
100+
Rs.567.620
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2787463

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.91.490
2500+
Rs.80.060
5000+
Rs.66.330
Min: 500 / Mult: 500
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2333100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.216.670
10+
Rs.135.920
50+
Rs.123.060
100+
Rs.110.190
200+
Rs.100.870
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2312 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2333087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.267.880
10+
Rs.186.050
50+
Rs.154.230
100+
Rs.144.230
200+
Rs.141.340
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
E
742mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
1612289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.90.570
10+
Rs.44.870
50+
Rs.42.840
100+
Rs.40.790
200+
Rs.39.980
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
1463384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.607.940
50+
Rs.587.780
100+
Rs.567.620
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
9229345RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.299.020
Min: 100 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2332457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.150.270
Min: 100 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2395817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.269.050
10+
Rs.150.000
50+
Rs.147.620
100+
Rs.145.230
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1692408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.820
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2112981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.299.070
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2462783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.168.740
Min: 100 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2395817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.145.230
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2524587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.320
Min: 100 / Mult: 1
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2524587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.187.820
10+
Rs.100.980
50+
Rs.97.150
100+
Rs.93.320
Min: 1 / Mult: 1
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY