1411 [3528 Metric] SMD Tantalum Capacitors:

6,451 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2250101

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.380
10000+
Rs.7.680
20000+
Rs.7.530
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2313913

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.31.650
2500+
Rs.25.830
5000+
Rs.25.320
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2470989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.69.080
50+
Rs.66.380
100+
Rs.63.680
500+
Rs.54.460
1000+
Rs.51.680
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
-
T495 Series
-55°C
125°C
-
1754153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.270
50+
Rs.26.140
250+
Rs.23.120
500+
Rs.20.110
1000+
Rs.19.100
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2852668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.81.740
50+
Rs.72.570
250+
Rs.63.390
500+
Rs.54.220
1000+
Rs.45.030
Min: 5 / Mult: 5
47µF
10V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
3297948

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.21.660
10000+
Rs.20.240
Min: 2000 / Mult: 2000
47µF
10V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1754102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.850
50+
Rs.29.710
250+
Rs.26.360
500+
Rs.22.900
1000+
Rs.22.450
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.710
250+
Rs.26.360
500+
Rs.22.900
1000+
Rs.22.450
2000+
Rs.21.360
Min: 100 / Mult: 1
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.52.130
50+
Rs.45.610
250+
Rs.37.790
500+
Rs.33.890
1000+
Rs.31.280
More Pricing...
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.53.610
50+
Rs.53.050
250+
Rs.50.480
500+
Rs.47.800
1000+
Rs.46.790
Min: 5 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.53.050
250+
Rs.50.480
500+
Rs.47.800
1000+
Rs.46.790
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.45.610
250+
Rs.37.790
500+
Rs.33.890
1000+
Rs.31.280
2000+
Rs.29.190
More Pricing...
Min: 100 / Mult: 1
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.140
250+
Rs.23.120
500+
Rs.20.110
1000+
Rs.19.100
2000+
Rs.18.850
Min: 100 / Mult: 1
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2491441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.050
50+
Rs.13.010
250+
Rs.9.560
500+
Rs.9.230
1500+
Rs.8.880
More Pricing...
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
2524578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.990
10+
Rs.91.740
50+
Rs.91.210
100+
Rs.74.750
500+
Rs.59.700
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
2491441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.010
250+
Rs.9.560
500+
Rs.9.230
1500+
Rs.8.880
3000+
Rs.7.460
More Pricing...
Min: 100 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
2524578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.750
500+
Rs.59.700
1000+
Rs.52.700
2000+
Rs.50.480
Min: 100 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
2470989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.680
500+
Rs.54.460
1000+
Rs.51.680
Min: 100 / Mult: 1
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
-
T495 Series
-55°C
125°C
-
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.97.620
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.920
10000+
Rs.10.170
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
-
± 10%
2.9ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
3366096

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.90.370
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.28A
7.3mm
4.3mm
4mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
3524202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.220
100+
Rs.16.640
500+
Rs.15.090
1000+
Rs.14.920
2000+
Rs.13.420
More Pricing...
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
T491 Auto Series
-55°C
125°C
AEC-Q200
3524202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.640
500+
Rs.15.090
1000+
Rs.14.920
2000+
Rs.13.420
4000+
Rs.12.740
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
T491 Auto Series
-55°C
125°C
AEC-Q200
3366090

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
Rs.119.810
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
E
-
770mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
2852697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.32.190
50+
Rs.29.950
250+
Rs.27.710
500+
Rs.25.460
1000+
Rs.24.010
Min: 5 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
1-25 of 6451 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY