Trimmer Capacitors:

52 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3052322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.670
100+
Rs.48.750
500+
Rs.48.710
1000+
Rs.48.660
2500+
Rs.48.620
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.750
500+
Rs.48.710
1000+
Rs.48.660
2500+
Rs.48.620
5000+
Rs.48.570
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
1215712

RoHS

Each
1+
Rs.850.520
10+
Rs.636.660
50+
Rs.538.160
200+
Rs.504.440
400+
Rs.456.520
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215709

RoHS

Each
1+
Rs.582.340
50+
Rs.365.820
100+
Rs.342.750
250+
Rs.329.000
500+
Rs.315.240
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
3524034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.640
100+
Rs.38.480
500+
Rs.36.610
2500+
Rs.35.390
5000+
Rs.34.170
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1215716

RoHS

Each
1+
Rs.1,675.500
10+
Rs.1,384.920
50+
Rs.1,271.820
100+
Rs.1,248.330
200+
Rs.1,224.840
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,674.020
2+
Rs.1,601.380
3+
Rs.1,528.730
5+
Rs.1,456.090
10+
Rs.1,383.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Through Hole
-
Radial Leaded
-
-
10.5mm
11mm
-
-40°C
125°C
1215713

RoHS

Each
1+
Rs.1,038.340
10+
Rs.791.260
50+
Rs.676.420
100+
Rs.637.270
200+
Rs.634.230
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.120
50+
Rs.55.880
250+
Rs.41.180
500+
Rs.40.570
1500+
Rs.34.130
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.950
50+
Rs.43.670
250+
Rs.37.300
500+
Rs.30.830
1500+
Rs.29.150
More Pricing...
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
1215715

RoHS

Each
1+
Rs.1,415.800
10+
Rs.1,124.350
50+
Rs.1,036.480
100+
Rs.1,035.610
200+
Rs.977.760
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.55.880
250+
Rs.41.180
500+
Rs.40.570
1500+
Rs.34.130
3000+
Rs.29.430
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.670
250+
Rs.37.300
500+
Rs.30.830
1500+
Rs.29.150
3000+
Rs.29.120
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.480
500+
Rs.36.610
2500+
Rs.35.390
5000+
Rs.34.170
10000+
Rs.33.640
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1094713

RoHS

JOHANSON MANUFACTURING
Each
1+
Rs.6,674.950
2+
Rs.6,391.390
Min: 1 / Mult: 1
1pF
30pF
250V
-
Through Hole
-
Radial Leaded
7.49mm
23.36mm
-
-
TUK SGACK902S Keystone Coupler
-65°C
125°C
4143677

RoHS

Each
1+
Rs.653.410
50+
Rs.416.770
100+
Rs.381.100
250+
Rs.358.480
500+
Rs.335.860
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Each
1+
Rs.732.760
50+
Rs.459.580
100+
Rs.430.870
250+
Rs.406.950
500+
Rs.383.020
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Each
1+
Rs.533.180
50+
Rs.331.340
100+
Rs.296.540
250+
Rs.286.100
500+
Rs.273.920
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143685

RoHS

Each
1+
Rs.668.480
10+
Rs.505.200
50+
Rs.435.980
200+
Rs.412.020
400+
Rs.390.280
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Each
1+
Rs.597.730
50+
Rs.407.200
100+
Rs.353.260
250+
Rs.346.200
500+
Rs.339.130
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143684

RoHS

Each
1+
Rs.450.390
50+
Rs.274.650
100+
Rs.246.810
250+
Rs.234.630
500+
Rs.222.450
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Each
1+
Rs.609.210
50+
Rs.416.940
100+
Rs.396.720
250+
Rs.376.490
500+
Rs.356.260
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Each
1+
Rs.4,273.420
10+
Rs.3,793.180
50+
Rs.3,717.320
100+
Rs.3,641.460
200+
Rs.3,565.590
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
4143683

RoHS

Each
1+
Rs.616.230
50+
Rs.442.230
100+
Rs.425.270
250+
Rs.408.300
500+
Rs.391.340
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
4562371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.850
50+
Rs.45.240
250+
Rs.33.060
500+
Rs.27.660
1500+
Rs.25.660
More Pricing...
Min: 5 / Mult: 5
45pF
90pF
-
-
Surface Mount
Variable
CSP
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY