SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.116.250
50+
Rs.103.830
250+
Rs.98.510
500+
Rs.95.840
1000+
Rs.78.280
More Pricing...
Min: 5 / Mult: 5
280mA
0.167µH
WE-CNSW Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2470375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.117.140
10+
Rs.105.980
50+
Rs.94.820
100+
Rs.83.660
200+
Rs.72.500
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BT Series
1kohm
-
5mm
5mm
2.35mm
-
2451894

RoHS

Each
1+
Rs.630.750
10+
Rs.551.910
50+
Rs.457.300
100+
Rs.409.990
200+
Rs.378.450
More Pricing...
Min: 1 / Mult: 1
11A
1.3mH
CMX1211 Series
-
-
31.5mm
19mm
28mm
-
2451891

RoHS

Each
1+
Rs.716.010
10+
Rs.588.990
50+
Rs.541.140
100+
Rs.485.460
200+
Rs.473.280
More Pricing...
Min: 1 / Mult: 1
28A
320µH
CMX1211 Series
-
-
31.5mm
19mm
28mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.190
200+
Rs.165.310
500+
Rs.158.500
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm
3.3mm
3.3mm
-
2470376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.83.520
10+
Rs.68.560
50+
Rs.59.860
100+
Rs.56.380
200+
Rs.52.120
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2215837RL

RoHS

Each
Packaging Options
10+
Rs.414.990
20+
Rs.399.770
40+
Rs.384.540
75+
Rs.352.180
Min: 10 / Mult: 1
9.7A
810µH
-
-
-
30.99mm
25.4mm
12.7mm
-
2493820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.850
50+
Rs.18.200
250+
Rs.14.920
500+
Rs.13.640
1000+
Rs.12.350
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012AA Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2333672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.188.360
200+
Rs.162.690
Min: 100 / Mult: 1
3.5A
2mH
PM3700 Series
-
-
17.78mm
11.43mm
0mm
-
2859096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.850
50+
Rs.18.200
250+
Rs.14.920
500+
Rs.14.330
1000+
Rs.13.740
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
90ohm
-
2mm
1.2mm
1.2mm
-
2780241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.471.990
10+
Rs.443.940
25+
Rs.415.890
50+
Rs.387.870
100+
Rs.359.820
More Pricing...
Min: 1 / Mult: 1
470mA
4.7mH
-
11.17kohm
-
9.4mm
5.5mm
4.9mm
-
2673801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.131.340
50+
Rs.94.960
250+
Rs.82.090
500+
Rs.77.480
1000+
Rs.73.050
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
2859093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.360
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.840
1000+
Rs.13.050
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
67ohm
-
2mm
1.2mm
1.2mm
-
2894670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.223.590
50+
Rs.189.660
100+
Rs.173.130
250+
Rs.167.040
500+
Rs.160.950
More Pricing...
Min: 1 / Mult: 1
700mA
22µH
WE-SL3 Series
1.6kohm
-
9.2mm
6.6mm
2.5mm
-
3373312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.259.260
5+
Rs.220.550
10+
Rs.181.830
25+
Rs.169.650
50+
Rs.157.470
More Pricing...
Min: 1 / Mult: 1
7A
200µH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3471188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.220
10+
Rs.65.690
50+
Rs.59.040
100+
Rs.52.380
200+
Rs.48.030
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5ATN Series
330ohm
-
5mm
3.6mm
2.2mm
-
3521839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.53.940
10+
Rs.44.720
50+
Rs.39.070
100+
Rs.36.810
200+
Rs.34.460
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
SRF4530A Series
7.5kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3521835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.67.860
10+
Rs.58.640
50+
Rs.53.860
100+
Rs.43.590
200+
Rs.42.330
More Pricing...
Min: 1 / Mult: 1
360mA
11µH
SRF4530A Series
600ohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3471689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.154.080
10+
Rs.133.580
25+
Rs.121.320
50+
Rs.114.400
100+
Rs.107.780
More Pricing...
Min: 1 / Mult: 1
5.6A
-
PLT5BPH Series
100ohm
-
5mm
5mm
5mm
AEC-Q200
3471775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.122.470
50+
Rs.87.590
250+
Rs.72.330
500+
Rs.68.330
1000+
Rs.63.290
More Pricing...
Min: 5 / Mult: 5
250mA
51µH
B82789C0 Series
-
-
4.5mm
3.2mm
3mm
AEC-Q200
3471205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.83.520
10+
Rs.59.860
50+
Rs.56.030
100+
Rs.52.200
200+
Rs.49.990
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5BT Series
500ohm
-
5mm
5mm
2.35mm
-
3648671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.302.760
10+
Rs.253.170
50+
Rs.231.420
100+
Rs.194.010
200+
Rs.179.660
More Pricing...
Min: 1 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm
5.5mm
3.5mm
-
3861135

RoHS

Each
1+
Rs.200.100
10+
Rs.127.890
50+
Rs.120.640
100+
Rs.113.390
200+
Rs.106.140
More Pricing...
Min: 1 / Mult: 1
12.5A
95µH
-
200ohm
-
19.6mm
17mm
9.9mm
-
3861122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.310.590
5+
Rs.283.620
10+
Rs.256.650
25+
Rs.237.510
50+
Rs.223.590
More Pricing...
Min: 1 / Mult: 1
100mA
120µH
-
-
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1848960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.020
250+
Rs.71.350
500+
Rs.69.760
1000+
Rs.61.590
2000+
Rs.54.490
Min: 100 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
276-300 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY