SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.86.970
50+
Rs.80.490
250+
Rs.77.830
500+
Rs.76.240
1000+
Rs.68.070
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1791499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.010
10+
Rs.88.740
100+
Rs.76.740
500+
Rs.73.170
1000+
Rs.58.990
More Pricing...
Min: 1 / Mult: 1
5A
600nH
SRF0504 Series
190ohm
SMD
5.2mm
5mm
4.8mm
-
1644921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.94.070
250+
Rs.86.360
500+
Rs.81.470
1500+
Rs.67.990
Min: 100 / Mult: 1
800mA
51µH
B82793S0 Series
-
-
7.1mm
6mm
4.9mm
-
2455194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.104.400
50+
Rs.75.000
250+
Rs.65.430
500+
Rs.61.690
1000+
Rs.58.210
More Pricing...
Min: 5 / Mult: 5
220mA
-
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2429380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.72.740
250+
Rs.65.430
500+
Rs.61.690
1000+
Rs.58.210
2000+
Rs.54.810
Min: 100 / Mult: 5
370mA
-
ACM Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.3mm
-
1503726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.99.650
200+
Rs.95.920
500+
Rs.92.190
Min: 100 / Mult: 1
8A
-
ACM Series
700ohm
-
12mm
11mm
6mm
-
2429384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.113.590
250+
Rs.92.290
500+
Rs.84.760
1000+
Rs.79.170
2500+
Rs.76.410
Min: 100 / Mult: 5
200mA
22µH
ACT Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
-
2493820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.200
250+
Rs.14.920
500+
Rs.13.640
1000+
Rs.12.350
2000+
Rs.11.990
Min: 100 / Mult: 5
400mA
-
SRF2012AA Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1791506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.78.910
100+
Rs.64.910
500+
Rs.56.640
1000+
Rs.49.510
More Pricing...
Min: 1 / Mult: 1
600mA
2mH
SRF0905 Series
3kohm
SMD
9.2mm
6mm
5mm
-
2470375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.83.660
200+
Rs.72.500
700+
Rs.61.330
Min: 100 / Mult: 1
2A
-
DLW5BT Series
1kohm
-
5mm
5mm
2.35mm
-
2780237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.98.310
50+
Rs.88.570
250+
Rs.78.830
500+
Rs.53.770
1000+
Rs.49.730
More Pricing...
Min: 5 / Mult: 5
500mA
60nH
0805USBF Series
300ohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
2776821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.124.240
10+
Rs.102.940
50+
Rs.89.630
100+
Rs.84.230
200+
Rs.77.130
More Pricing...
Min: 1 / Mult: 1
110mA
200µH
DLW43MH Series
-
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2786935

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
Rs.42.550
7500+
Rs.37.680
15000+
Rs.37.430
Min: 1500 / Mult: 1500
500mA
51µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2894630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.494.290
5+
Rs.487.190
10+
Rs.480.090
25+
Rs.468.110
50+
Rs.456.130
More Pricing...
Min: 1 / Mult: 1
3A
1mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
3373309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.010
10+
Rs.97.440
50+
Rs.93.960
100+
Rs.87.870
200+
Rs.84.920
More Pricing...
Min: 1 / Mult: 1
100mA
470µH
DR221 Series
1.1kohm
-
5mm
3.3mm
3.3mm
-
3225548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.421.080
10+
Rs.352.350
25+
Rs.321.900
50+
Rs.287.970
100+
Rs.266.660
More Pricing...
Min: 1 / Mult: 1
4.2A
590µH
-
4.19kohm
-
19.56mm
17.02mm
9.91mm
-
3225559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.428.040
10+
Rs.402.640
25+
Rs.377.240
50+
Rs.351.830
100+
Rs.326.430
More Pricing...
Min: 1 / Mult: 1
650mA
2.2mH
-
6.81kohm
-
9.4mm
5.6mm
4.8mm
-
3225557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.571.590
10+
Rs.537.660
25+
Rs.503.730
50+
Rs.469.800
100+
Rs.435.870
More Pricing...
Min: 1 / Mult: 1
3.7A
900µH
-
2.27kohm
-
19.56mm
17.02mm
9.9mm
-
3678484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.127.020
10+
Rs.104.400
50+
Rs.91.350
100+
Rs.85.700
200+
Rs.79.180
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5ATH Series
500ohm
-
5mm
3.6mm
2.2mm
AEC-Q200
3212501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.410
250+
Rs.16.330
500+
Rs.15.320
1000+
Rs.14.300
2000+
Rs.14.200
Min: 100 / Mult: 5
250mA
-
-
180ohm
-
2mm
1.2mm
1mm
-
3212501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.740
50+
Rs.22.410
250+
Rs.16.330
500+
Rs.15.320
1000+
Rs.14.300
More Pricing...
Min: 5 / Mult: 5
250mA
-
-
180ohm
-
2mm
1.2mm
1mm
-
3648130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.770
500+
Rs.23.440
1000+
Rs.18.110
2000+
Rs.17.780
Min: 100 / Mult: 10
100mA
-
MCZ-CH Series
90ohm
0504 [1210 Metric]
1.25mm
1mm
0.6mm
-
1636274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.173.050
250+
Rs.168.170
500+
Rs.163.290
1000+
Rs.153.530
Min: 100 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
-
9.2mm
6mm
5mm
AEC-Q200
2333654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.75.690
50+
Rs.54.550
100+
Rs.51.330
250+
Rs.47.590
500+
Rs.44.900
More Pricing...
Min: 1 / Mult: 1
200mA
4.7mH
DR331 Series
-
-
7mm
6mm
3.5mm
-
1848209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.208.540
10+
Rs.197.900
50+
Rs.183.700
200+
Rs.179.260
400+
Rs.169.500
More Pricing...
Min: 1 / Mult: 1
950mA
1mH
WE-SL5 Series
3.6kohm
-
10mm
8.7mm
6.5mm
-
301-325 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY