SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2458964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.360
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.840
1000+
Rs.13.050
Min: 5 / Mult: 5
300mA
-
SRF2012A Series
-
0805 [2012 Metric]
-
1.2mm
1.2mm
-
2458109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.120.120
50+
Rs.107.980
250+
Rs.95.840
500+
Rs.57.510
1000+
Rs.56.360
More Pricing...
Min: 5 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
3.2mm
1.6mm
1.83mm
-
2455012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.102.060
50+
Rs.73.050
100+
Rs.68.880
250+
Rs.63.720
500+
Rs.60.080
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
SRF0905A Series
1.5kohm
-
9.2mm
6mm
5mm
AEC-Q200
2249865

RoHS

Each
1+
Rs.159.740
10+
Rs.152.640
50+
Rs.140.210
100+
Rs.128.680
200+
Rs.117.590
More Pricing...
Min: 1 / Mult: 1
2A
300nH
WE-CNSW Series
90ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
2431609

RoHS

Each
5+
Rs.151.750
50+
Rs.141.100
250+
Rs.127.790
500+
Rs.116.250
1500+
Rs.101.610
More Pricing...
Min: 5 / Mult: 5
600mA
100nH
WE-CNSW Series
60ohm
-
1.2mm
1mm
0.9mm
AEC-Q200
2455196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.490
250+
Rs.20.710
500+
Rs.19.920
1000+
Rs.19.130
2000+
Rs.18.340
Min: 100 / Mult: 1
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.3mm
-
2470378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.117.140
10+
Rs.91.410
50+
Rs.80.900
100+
Rs.70.380
200+
Rs.65.860
More Pricing...
Min: 1 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
2458107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.390
250+
Rs.71.000
500+
Rs.67.100
1000+
Rs.61.150
2000+
Rs.55.840
More Pricing...
Min: 100 / Mult: 1
400mA
413nH
0805USB Series
900ohm
-
2.03mm
1.27mm
1.65mm
-
2442841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.110.040
100+
Rs.92.290
500+
Rs.81.380
1000+
Rs.77.300
3000+
Rs.72.240
More Pricing...
Min: 10 / Mult: 10
200mA
51µH
ACT Series
2.6kohm
-
3.9mm
2.5mm
2.5mm
AEC-Q200
2451892

RoHS

Each
1+
Rs.669.900
10+
Rs.550.710
50+
Rs.480.240
100+
Rs.453.270
200+
Rs.423.690
More Pricing...
Min: 1 / Mult: 1
20A
620µH
CMX1211 Series
-
-
-
-
-
-
2840095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.31.060
50+
Rs.22.550
250+
Rs.18.560
500+
Rs.18.030
1500+
Rs.17.490
More Pricing...
Min: 5 / Mult: 5
330mA
-
DLW21HN Series
90ohm
0805 [2012 Metric]
2mm
1.2mm
0.9mm
-
2913625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.149.090
50+
Rs.110.930
100+
Rs.88.400
250+
Rs.80.150
500+
Rs.75.620
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3471776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.122.470
50+
Rs.87.590
250+
Rs.69.050
500+
Rs.65.230
1000+
Rs.59.460
More Pricing...
Min: 5 / Mult: 5
150mA
100nH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
3471686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.426.840
5+
Rs.388.690
10+
Rs.350.530
25+
Rs.323.020
50+
Rs.304.380
More Pricing...
Min: 1 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.184.440
10+
Rs.160.950
50+
Rs.142.680
100+
Rs.124.410
200+
Rs.120.060
More Pricing...
Min: 1 / Mult: 1
500mA
-
DLW5BS Series
3kohm
-
5mm
5mm
4.5mm
-
3407557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.132.230
50+
Rs.90.520
250+
Rs.81.380
500+
Rs.79.340
1000+
Rs.76.410
More Pricing...
Min: 5 / Mult: 5
250mA
11µH
ACT Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3225542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.883.050
10+
Rs.830.680
25+
Rs.778.310
50+
Rs.725.930
100+
Rs.673.560
More Pricing...
Min: 1 / Mult: 1
2.5A
1.47mH
-
9.42kohm
-
19.56mm
17.02mm
9.91mm
-
3225547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.476.760
10+
Rs.398.460
25+
Rs.363.660
50+
Rs.326.250
100+
Rs.301.890
More Pricing...
Min: 1 / Mult: 1
3.5A
1.32mH
-
4.53kohm
-
19.56mm
17.02mm
9.91mm
-
3582952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.83.520
50+
Rs.75.870
250+
Rs.73.000
500+
Rs.71.170
1000+
Rs.62.120
More Pricing...
Min: 5 / Mult: 5
800mA
-
WE-CNSW Series
22ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
3604264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.228.810
10+
Rs.188.790
50+
Rs.164.430
100+
Rs.138.330
200+
Rs.132.240
More Pricing...
Min: 1 / Mult: 1
8A
9µH
SRF1206A Series
700ohm
-
12mm
11mm
6mm
AEC-Q200
3409343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.660
10+
Rs.60.890
50+
Rs.53.170
200+
Rs.50.060
400+
Rs.46.330
More Pricing...
Min: 1 / Mult: 1
2.8A
-
ACM Series
420ohm
-
4.7mm
4.5mm
2mm
-
2292314

RoHS

Each
Packaging Options
1+
Rs.174.000
10+
Rs.143.550
50+
Rs.125.280
200+
Rs.118.320
400+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
10A
-
CM2545 Series
170ohm
-
11.38mm
6.3mm
9.32mm
-
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.316.810
10+
Rs.295.510
50+
Rs.267.110
100+
Rs.257.350
200+
Rs.238.270
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
2249869

RoHS

Each
1+
Rs.159.740
10+
Rs.152.640
50+
Rs.141.990
100+
Rs.132.230
200+
Rs.119.360
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1636473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.76.320
50+
Rs.71.090
250+
Rs.69.220
500+
Rs.68.070
1000+
Rs.52.810
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
101-125 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY