SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2894633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.561.150
5+
Rs.558.980
10+
Rs.556.800
25+
Rs.543.320
50+
Rs.529.830
More Pricing...
Min: 1 / Mult: 1
5.25A
700µH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2871326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.74.820
10+
Rs.61.690
50+
Rs.53.860
100+
Rs.50.810
200+
Rs.48.640
More Pricing...
Min: 1 / Mult: 1
310mA
22µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.6mm
AEC-Q200
2894623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.159.740
10+
Rs.152.640
50+
Rs.141.990
100+
Rs.132.230
200+
Rs.119.360
More Pricing...
Min: 1 / Mult: 1
150mA
100µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2913634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.8.740
10+
Rs.6.950
20+
Rs.5.890
Min: 1 / Mult: 1
100mA
-
DLM0NS Series
90ohm
-
0.85mm
0.65mm
0.45mm
-
2894629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.561.150
5+
Rs.553.320
10+
Rs.545.490
25+
Rs.532.440
50+
Rs.519.390
More Pricing...
Min: 1 / Mult: 1
1.4A
6.8mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
3471199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.105.140
10+
Rs.89.550
50+
Rs.76.550
100+
Rs.63.550
200+
Rs.59.450
More Pricing...
Min: 1 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
3471693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.198.780
10+
Rs.162.400
25+
Rs.141.100
50+
Rs.134.000
100+
Rs.126.900
More Pricing...
Min: 1 / Mult: 1
3.1A
-
PLT5BPH Series
500ohm
-
5mm
5mm
5mm
AEC-Q200
3471190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.142.680
10+
Rs.117.450
50+
Rs.102.660
100+
Rs.96.570
200+
Rs.91.220
More Pricing...
Min: 1 / Mult: 1
1A
-
DLW5BS Series
1.5kohm
-
5mm
5mm
4.5mm
-
3470905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.570
100+
Rs.5.570
500+
Rs.4.960
2500+
Rs.4.440
5000+
Rs.4.090
Min: 10 / Mult: 10
100mA
-
EXC14CT Series
90ohm
0302 [0806 Metric]
0.85mm
0.65mm
0.45mm
-
3518421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.134.890
10+
Rs.126.020
50+
Rs.119.800
100+
Rs.114.480
200+
Rs.105.610
More Pricing...
Min: 1 / Mult: 1
200mA
250µH
WE-CNSW Series
1.6ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3604448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.360
100+
Rs.10.180
500+
Rs.8.880
2500+
Rs.7.750
7500+
Rs.7.310
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
9ohm
-
0.65mm
0.5mm
0.3mm
-
3604265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.190.530
10+
Rs.157.470
50+
Rs.137.460
100+
Rs.129.630
200+
Rs.120.930
More Pricing...
Min: 1 / Mult: 1
6A
12.5µH
SRF1206A Series
1kohm
-
12mm
11mm
6mm
AEC-Q200
3225551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.448.050
10+
Rs.363.660
50+
Rs.305.370
100+
Rs.282.750
200+
Rs.280.580
More Pricing...
Min: 1 / Mult: 1
2.5A
1.4mH
-
4.17kohm
-
16.38mm
14.22mm
8.9mm
-
3861145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.62.640
50+
Rs.45.240
100+
Rs.42.630
250+
Rs.39.500
500+
Rs.35.500
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
-
7.5kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3648129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.360
100+
Rs.22.190
500+
Rs.19.530
1000+
Rs.18.380
2000+
Rs.18.020
Min: 10 / Mult: 10
100mA
140nH
-
90ohm
0504 [1210 Metric]
1.25mm
1mm
0.6mm
-
2329183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.46.110
50+
Rs.33.150
250+
Rs.27.320
500+
Rs.26.540
1000+
Rs.25.760
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216 Series
260ohm
-
3.2mm
1.6mm
2mm
-
1848207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.297.280
10+
Rs.275.990
50+
Rs.249.360
200+
Rs.240.490
400+
Rs.222.300
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm
8.7mm
6.5mm
-
1848216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.230.730
250+
Rs.224.520
500+
Rs.211.210
1000+
Rs.195.230
Min: 100 / Mult: 1
3.5A
9µH
WE-SL5 Series
800ohm
-
9.5mm
8.3mm
5.3mm
-
1848219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.399.330
50+
Rs.355.850
100+
Rs.343.430
250+
Rs.330.560
500+
Rs.317.690
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
2082724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.233.390
50+
Rs.207.660
100+
Rs.200.560
250+
Rs.193.020
500+
Rs.185.470
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
WE-SL2 Series
920ohm
-
9.2mm
6mm
5mm
AEC-Q200
2329178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.97.620
50+
Rs.70.200
100+
Rs.66.210
250+
Rs.61.240
500+
Rs.57.870
Min: 1 / Mult: 1
1A
500µH
SRF0905 Series
1kohm
-
9.2mm
6mm
5mm
-
1636470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.99.390
50+
Rs.88.740
250+
Rs.84.310
500+
Rs.80.760
1000+
Rs.66.560
More Pricing...
Min: 5 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
1636277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.227.180
50+
Rs.207.660
100+
Rs.200.560
250+
Rs.193.020
500+
Rs.185.470
More Pricing...
Min: 1 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
-
9.2mm
6mm
5mm
AEC-Q200
2215839

RoHS

Each
Packaging Options
1+
Rs.195.750
10+
Rs.153.120
50+
Rs.140.940
100+
Rs.136.810
200+
Rs.133.560
Min: 1 / Mult: 1
1.63A
880µH
-
6.75kohm
-
12.7mm
12.7mm
5.46mm
-
1636481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.101.170
250+
Rs.91.410
500+
Rs.83.250
1000+
Rs.75.260
2000+
Rs.75.090
Min: 100 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
151-175 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY