SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.255.580
10+
Rs.246.700
50+
Rs.234.280
200+
Rs.230.730
400+
Rs.217.420
More Pricing...
Min: 1 / Mult: 1
2.2A
220µH
WE-SL5 Series
780ohm
-
10mm
8.7mm
6.5mm
-
2455195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.240
250+
Rs.22.950
500+
Rs.21.660
1000+
Rs.20.370
2000+
Rs.19.070
Min: 100 / Mult: 1
220mA
-
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2455195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.610
50+
Rs.24.240
250+
Rs.22.950
500+
Rs.21.660
1000+
Rs.20.370
More Pricing...
Min: 5 / Mult: 5
220mA
-
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2429379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.62.120
50+
Rs.45.090
250+
Rs.39.330
500+
Rs.37.100
1000+
Rs.34.970
More Pricing...
Min: 5 / Mult: 5
300mA
-
ACM Series
600ohm
1008 [2520 Metric]
2.5mm
2mm
1.3mm
-
2429384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.160.620
50+
Rs.113.590
250+
Rs.92.290
500+
Rs.84.760
1000+
Rs.79.170
More Pricing...
Min: 5 / Mult: 5
200mA
22µH
ACT Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
-
2082724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.200.560
250+
Rs.193.020
500+
Rs.185.470
1000+
Rs.170.390
Min: 100 / Mult: 1
1.6A
10µH
WE-SL2 Series
920ohm
-
9.2mm
6mm
5mm
AEC-Q200
2493836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.49.700
50+
Rs.35.780
250+
Rs.29.380
500+
Rs.27.520
1000+
Rs.25.660
More Pricing...
Min: 5 / Mult: 5
200mA
-
SRF3216A Series
2.2kohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2292311RL

RoHS

Each
Packaging Options
100+
Rs.42.690
500+
Rs.37.280
1000+
Rs.35.150
2000+
Rs.33.110
4000+
Rs.31.060
Min: 100 / Mult: 10
15A
-
CM2021 Series
33ohm
-
5.6mm
2.85mm
5mm
-
2470373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.76.320
10+
Rs.62.930
50+
Rs.54.940
100+
Rs.51.830
200+
Rs.48.510
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.8mm
-
2470372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.51.470
50+
Rs.35.060
250+
Rs.27.790
500+
Rs.26.730
1000+
Rs.25.660
More Pricing...
Min: 5 / Mult: 5
280mA
-
DLW21SN Series
90ohm
-
2mm
1.2mm
1.2mm
-
1515599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.55.380
250+
Rs.48.280
500+
Rs.45.540
1000+
Rs.42.960
2000+
Rs.38.970
Min: 100 / Mult: 1
200mA
-
DLW31SN Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
2859073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.165.840
50+
Rs.116.240
100+
Rs.94.580
250+
Rs.94.100
500+
Rs.88.570
More Pricing...
Min: 1 / Mult: 1
300mA
330µH
SRF0602 Series
900ohm
-
6.5mm
3.6mm
1.65mm
-
2894631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.704.630
5+
Rs.616.550
10+
Rs.510.860
25+
Rs.458.010
50+
Rs.422.780
More Pricing...
Min: 1 / Mult: 1
2.75A
2.2mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
3373323

RoHS

Each
1+
Rs.1,014.420
5+
Rs.893.490
10+
Rs.772.560
25+
Rs.735.150
50+
Rs.705.570
More Pricing...
Min: 1 / Mult: 1
20A
1mH
8100 Series
-
-
30.48mm
15.39mm
30.48mm
-
3471189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.142.680
10+
Rs.117.450
50+
Rs.102.660
100+
Rs.96.570
200+
Rs.91.220
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BS Series
1kohm
-
5mm
5mm
4.5mm
-
3373317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.149.640
10+
Rs.105.270
50+
Rs.95.400
100+
Rs.85.530
200+
Rs.75.660
More Pricing...
Min: 1 / Mult: 1
2.7A
35µH
SRF1306 Series
400ohm
-
10.5mm
9.5mm
5.75mm
-
3471195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.191.400
10+
Rs.137.460
50+
Rs.132.680
100+
Rs.127.890
200+
Rs.111.360
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BS Series
800ohm
-
5mm
5mm
4.5mm
-
3471193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.172.460
10+
Rs.133.720
50+
Rs.118.970
100+
Rs.104.210
200+
Rs.98.130
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BS Series
350ohm
-
5mm
5mm
4.5mm
-
3437234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.66.990
50+
Rs.48.290
100+
Rs.42.460
250+
Rs.40.020
500+
Rs.37.850
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
ACE1V3225 Series
2.6kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3604449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.790
100+
Rs.8.880
500+
Rs.8.230
2500+
Rs.7.570
7500+
Rs.7.100
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
5ohm
-
0.65mm
0.5mm
0.3mm
-
3861147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.62.640
50+
Rs.45.240
100+
Rs.42.630
250+
Rs.39.500
500+
Rs.37.150
More Pricing...
Min: 1 / Mult: 1
230mA
51µH
-
3.5kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3871787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.134.850
50+
Rs.97.440
100+
Rs.93.960
250+
Rs.91.350
500+
Rs.85.790
More Pricing...
Min: 1 / Mult: 1
3A
7.9µH
SRF7035A Series
1kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.550
50+
Rs.99.390
100+
Rs.86.000
250+
Rs.83.560
500+
Rs.81.120
More Pricing...
Min: 1 / Mult: 1
5A
4µH
SRF7035A Series
300ohm
-
7mm
6mm
3.5mm
AEC-Q200
3871788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.139.200
50+
Rs.116.580
100+
Rs.93.960
250+
Rs.91.350
500+
Rs.85.790
More Pricing...
Min: 1 / Mult: 1
2.5A
10.4µH
SRF7035A Series
1.3kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.134.850
50+
Rs.97.440
100+
Rs.91.350
250+
Rs.84.310
500+
Rs.79.520
More Pricing...
Min: 1 / Mult: 1
4A
7µH
SRF7035A Series
700ohm
-
7mm
6mm
3.5mm
AEC-Q200
176-200 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY