SMD Common Mode Chokes / Filters:

1,556 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.180
100+
Rs.8.040
500+
Rs.7.900
2500+
Rs.7.750
5000+
Rs.6.890
More Pricing...
Min: 10 / Mult: 10
50mA
15nH
TCM-M Series
12ohm
-
0.45mm
0.3mm
0.25mm
-
3924561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.450
100+
Rs.10.270
500+
Rs.8.970
2500+
Rs.7.830
5000+
Rs.7.310
Min: 10 / Mult: 10
35mA
140nH
TCM-M Series
90ohm
-
0.45mm
0.3mm
0.25mm
-
3924560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.750
100+
Rs.8.360
500+
Rs.8.010
2500+
Rs.7.660
5000+
Rs.7.100
More Pricing...
Min: 10 / Mult: 10
50mA
40nH
TCM-M Series
35ohm
-
0.45mm
0.3mm
0.25mm
-
3871785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.000
250+
Rs.83.560
500+
Rs.81.120
1200+
Rs.71.090
Min: 100 / Mult: 1
5A
4µH
SRF7035A Series
300ohm
-
7mm
6mm
3.5mm
AEC-Q200
3871789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.000
250+
Rs.83.560
500+
Rs.81.120
1200+
Rs.72.770
Min: 100 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.350
250+
Rs.84.310
500+
Rs.79.520
1200+
Rs.69.910
Min: 100 / Mult: 1
4A
7µH
SRF7035A Series
700ohm
-
7mm
6mm
3.5mm
AEC-Q200
3871787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.960
250+
Rs.91.350
500+
Rs.85.790
1200+
Rs.74.040
Min: 100 / Mult: 1
3A
7.9µH
SRF7035A Series
1kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.134.850
50+
Rs.97.440
100+
Rs.91.350
250+
Rs.84.310
500+
Rs.79.520
More Pricing...
Min: 1 / Mult: 1
4A
7µH
SRF7035A Series
700ohm
-
7mm
6mm
3.5mm
AEC-Q200
3871789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.550
50+
Rs.99.390
100+
Rs.86.000
250+
Rs.83.560
500+
Rs.81.120
More Pricing...
Min: 1 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
3924562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.750
100+
Rs.7.490
500+
Rs.7.350
2500+
Rs.7.200
5000+
Rs.7.050
Min: 10 / Mult: 10
50mA
49nH
TCM-S Series
35ohm
-
0.45mm
0.3mm
0.25mm
-
2082725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.205.320
50+
Rs.183.570
100+
Rs.177.480
250+
Rs.176.610
500+
Rs.164.430
More Pricing...
Min: 1 / Mult: 1
1A
25µH
WE-SL2 Series
2.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
1636271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.209.430
50+
Rs.187.250
100+
Rs.181.030
250+
Rs.180.150
500+
Rs.171.270
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm
6mm
5mm
AEC-Q200
2292307

RoHS

Each
Packaging Options
10+
Rs.95.700
100+
Rs.93.960
500+
Rs.91.790
2500+
Rs.89.610
5000+
Rs.88.740
More Pricing...
Min: 10 / Mult: 10
100mA
-
-
370ohm
-
2mm
1.2mm
1.2mm
-
1103574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.280.140
10+
Rs.234.030
100+
Rs.167.910
500+
Rs.152.250
1000+
Rs.147.030
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
1636478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.113.590
50+
Rs.102.060
250+
Rs.86.970
500+
Rs.83.600
1000+
Rs.77.300
More Pricing...
Min: 5 / Mult: 5
230mA
1.263µH
WE-CNSW Series
1kohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.307.430
10+
Rs.285.960
50+
Rs.180.330
100+
Rs.175.190
200+
Rs.165.310
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm
3.3mm
3.3mm
-
2215840

RoHS

Each
Packaging Options
1+
Rs.464.580
5+
Rs.423.690
10+
Rs.382.800
20+
Rs.364.100
40+
Rs.345.390
More Pricing...
Min: 1 / Mult: 1
14A
470µH
-
-
-
30.99mm
25.4mm
12.7mm
-
9752250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.142.880
250+
Rs.132.230
500+
Rs.125.130
1500+
Rs.109.160
Min: 100 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
7.1mm
6mm
4.9mm
AEC-Q200
1890679

RoHS

Each
1+
Rs.205.880
50+
Rs.183.700
100+
Rs.179.260
250+
Rs.174.830
500+
Rs.170.390
More Pricing...
Min: 1 / Mult: 1
1.4A
30µH
WE-SL5 Series
2.2kohm
-
9.5mm
8.3mm
5.3mm
-
1636474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.390
250+
Rs.90.520
500+
Rs.83.700
1000+
Rs.73.580
2000+
Rs.72.420
Min: 100 / Mult: 5
370mA
111nH
WE-CNSW Series
90ohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
2458131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.317.450
10+
Rs.281.280
50+
Rs.248.320
100+
Rs.204.750
200+
Rs.190.640
More Pricing...
Min: 1 / Mult: 1
500mA
11.5µH
M2022 Series
-
-
5.87mm
4.98mm
3.81mm
-
2470373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.830
200+
Rs.48.510
500+
Rs.45.180
Min: 100 / Mult: 1
200mA
100µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.8mm
-
1669299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.130
250+
Rs.38.490
500+
Rs.36.290
1000+
Rs.34.220
2000+
Rs.33.540
Min: 100 / Mult: 5
200mA
-
ACM Series
1kohm
-
2.5mm
1.3mm
1.2mm
-
2534558

RoHS

Each
1+
Rs.287.970
10+
Rs.282.750
50+
Rs.277.530
100+
Rs.252.300
200+
Rs.235.770
More Pricing...
Min: 1 / Mult: 1
350mA
1mH
WE-SL Series
5kohm
-
12.7mm
10.5mm
5.75mm
-
2455193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.450
50+
Rs.24.800
250+
Rs.23.370
500+
Rs.21.940
1000+
Rs.20.510
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.3mm
-
201-225 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY