We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.9.400
50+
Rs.7.020
250+
Rs.6.540
500+
Rs.5.840
1500+
Rs.5.280
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
1A
MFB Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.840
1500+
Rs.5.280
3000+
Rs.4.930
Min: 500 / Mult: 10
1206 [3216 Metric]
1.2kohm
1A
MFB Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3386402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.970
100+
Rs.5.960
500+
Rs.4.900
2500+
Rs.4.890
5000+
Rs.4.880
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.900
2500+
Rs.4.890
5000+
Rs.4.880
10000+
Rs.4.860
50000+
Rs.4.770
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.790
1000+
Rs.5.140
2000+
Rs.4.790
4000+
Rs.4.440
Min: 500 / Mult: 10
0805 [2012 Metric]
150ohm
1A
EMIFIL BLM21AG Series
0.09ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.880
100+
Rs.8.970
500+
Rs.6.790
1000+
Rs.5.140
2000+
Rs.4.790
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
1A
EMIFIL BLM21AG Series
0.09ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.330
100+
Rs.3.740
500+
Rs.2.940
1000+
Rs.2.590
2000+
Rs.2.190
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.670
250+
Rs.6.890
1000+
Rs.6.420
5000+
Rs.5.950
10000+
Rs.5.480
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.660
250+
Rs.5.410
1000+
Rs.4.340
5000+
Rs.4.260
10000+
Rs.4.190
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2443233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.720
100+
Rs.3.210
500+
Rs.2.590
2500+
Rs.1.700
5000+
Rs.1.570
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15PG Series
0.025ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.690
100+
Rs.3.120
500+
Rs.2.760
1000+
Rs.2.400
2000+
Rs.2.180
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.060
100+
Rs.3.550
500+
Rs.2.760
1000+
Rs.2.400
2000+
Rs.2.360
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4141784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.9.670
50+
Rs.5.130
250+
Rs.4.420
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
1A
AFBC-Q3211 Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
150°C
AEC-Q200
4141784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.4.420
Min: 500 / Mult: 5
1206 [3216 Metric]
300ohm
1A
AFBC-Q3211 Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
150°C
AEC-Q200
2443243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.400
100+
Rs.4.440
500+
Rs.3.470
1000+
Rs.2.320
2000+
Rs.2.280
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.420
100+
Rs.4.460
500+
Rs.4.400
2500+
Rs.4.330
7500+
Rs.4.260
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
1A
MPZ-H Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.550
100+
Rs.3.120
500+
Rs.2.940
1000+
Rs.2.760
2000+
Rs.2.500
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
1A
EMIFIL BLM18KG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.6.890
1000+
Rs.6.420
5000+
Rs.5.950
10000+
Rs.5.480
20000+
Rs.5.150
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.830
100+
Rs.10.310
500+
Rs.7.820
1000+
Rs.5.160
2000+
Rs.5.060
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18EG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
2800778

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.3.480
20000+
Rs.3.050
40000+
Rs.2.520
Min: 4000 / Mult: 4000
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.270
100+
Rs.3.550
500+
Rs.3.120
1000+
Rs.2.590
2000+
Rs.2.460
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
1A
EMIFIL BLM18KG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.040
100+
Rs.4.270
500+
Rs.3.290
2500+
Rs.2.940
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1A
EMIFIL BLM15PX Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2859031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.100
100+
Rs.3.210
500+
Rs.2.850
1000+
Rs.2.490
2000+
Rs.2.180
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1A
MH Series
0.2ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2894685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.200
100+
Rs.13.230
500+
Rs.12.610
1000+
Rs.11.460
2000+
Rs.10.220
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
WE-CBF Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3237550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.22.090
100+
Rs.18.100
500+
Rs.16.670
1000+
Rs.14.100
2000+
Rs.11.180
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
WE-CBA Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY