1.2A Ferrite Beads:

72 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.050
2500+
Rs.5.000
7500+
Rs.4.550
15000+
Rs.4.470
75000+
Rs.4.390
More Pricing...
Min: 500 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.880
100+
Rs.7.980
500+
Rs.6.050
2500+
Rs.5.000
7500+
Rs.4.550
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
1515744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.330
100+
Rs.3.740
500+
Rs.2.940
1000+
Rs.2.590
2000+
Rs.2.150
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.670
100+
Rs.4.020
500+
Rs.3.060
1000+
Rs.2.890
2000+
Rs.2.720
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3604466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.15.750
100+
Rs.10.880
500+
Rs.8.180
1000+
Rs.5.490
2000+
Rs.5.450
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
1.2A
EMIFIL BLM18SP Series
0.185ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.750
100+
Rs.3.570
500+
Rs.2.790
1000+
Rs.2.700
2000+
Rs.2.610
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.2A
MPZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.320
100+
Rs.5.060
500+
Rs.3.840
2500+
Rs.3.410
5000+
Rs.2.930
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.270
100+
Rs.4.350
500+
Rs.3.400
2500+
Rs.2.960
5000+
Rs.2.180
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
1.2A
EMIFIL BLM15PX Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2443242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.180
100+
Rs.4.270
500+
Rs.3.220
1000+
Rs.2.880
2000+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.940
1000+
Rs.2.590
2000+
Rs.2.150
4000+
Rs.1.700
Min: 500 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3650652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.490
100+
Rs.10.620
500+
Rs.8.530
2500+
Rs.8.270
5000+
Rs.8.010
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
1.2A
MPZ-N Series
0.15ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1669742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.610
1000+
Rs.2.310
2000+
Rs.2.270
4000+
Rs.2.220
Min: 500 / Mult: 5
0603 [1608 Metric]
60ohm
1.2A
MPZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.860
100+
Rs.3.400
500+
Rs.2.610
1000+
Rs.2.310
2000+
Rs.2.270
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.2A
MPZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.220
1000+
Rs.2.880
2000+
Rs.2.790
4000+
Rs.2.700
Min: 500 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.330
100+
Rs.3.380
500+
Rs.2.840
1000+
Rs.2.660
2000+
Rs.2.420
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.690
100+
Rs.4.000
500+
Rs.3.020
2500+
Rs.2.760
5000+
Rs.2.060
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.450
100+
Rs.3.410
500+
Rs.2.970
2500+
Rs.2.010
5000+
Rs.1.950
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
1.2A
MPZ Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2800838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.020
2500+
Rs.2.760
5000+
Rs.2.060
10000+
Rs.1.830
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2800842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.840
1000+
Rs.2.660
2000+
Rs.2.420
4000+
Rs.2.220
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.200
1000+
Rs.6.670
2000+
Rs.6.140
4000+
Rs.5.600
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
1.2A
EMIFIL BLM18SP Series
0.185ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.290
2500+
Rs.2.940
5000+
Rs.2.140
10000+
Rs.1.870
Min: 500 / Mult: 10
0402 [1005 Metric]
330ohm
1.2A
EMIFIL BLM15PX Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3604473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.630
100+
Rs.10.390
500+
Rs.7.200
1000+
Rs.6.670
2000+
Rs.6.140
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
1.2A
EMIFIL BLM18SP Series
0.185ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.180
1000+
Rs.5.490
2000+
Rs.5.450
4000+
Rs.5.400
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
1.2A
EMIFIL BLM18SP Series
0.185ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.790
1000+
Rs.2.700
2000+
Rs.2.610
4000+
Rs.2.520
Min: 500 / Mult: 10
0603 [1608 Metric]
60ohm
1.2A
MPZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.060
1000+
Rs.2.890
2000+
Rs.2.720
4000+
Rs.2.540
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY