We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.290
50+
Rs.48.730
100+
Rs.43.410
250+
Rs.36.480
500+
Rs.31.420
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
30ohm
10A
EMIFIL BLE32PN Series
0.0016ohm
± 10ohm
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
-
2066854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.120.690
50+
Rs.117.140
250+
Rs.114.480
500+
Rs.110.040
1000+
Rs.105.610
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2292303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.40.120
100+
Rs.27.340
500+
Rs.20.240
1000+
Rs.17.670
2500+
Rs.17.220
More Pricing...
Min: 10 / Mult: 10
3318 [8545 Metric]
115ohm
10A
28F Series
0.001ohm
-
8.51mm
4.57mm
2.54mm
SMD
-40°C
125°C
-
2292302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.33.640
100+
Rs.29.740
500+
Rs.22.020
1000+
Rs.19.000
2500+
Rs.18.560
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
96ohm
10A
28F Series
0.001ohm
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
3605029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.31.600
100+
Rs.21.660
500+
Rs.16.160
1000+
Rs.14.740
2500+
Rs.14.300
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
41ohm
10A
35F Series
750µohm
-
4.06mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
3781160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.420
100+
Rs.18.290
500+
Rs.17.490
1000+
Rs.15.900
2000+
Rs.14.700
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
10A
WE-CBF Series
0.003ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2066844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.050
50+
Rs.37.990
250+
Rs.36.930
500+
Rs.35.860
1000+
Rs.34.800
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
0.004ohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
2292390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.72.340
100+
Rs.49.100
500+
Rs.46.870
1000+
Rs.44.640
2500+
Rs.42.410
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
100ohm
10A
HI Series
0.004ohm
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2292372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.240
100+
Rs.30.720
500+
Rs.22.710
1000+
Rs.22.620
2500+
Rs.22.530
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
0.004ohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2066854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.117.140
250+
Rs.114.480
500+
Rs.110.040
1000+
Rs.105.610
2500+
Rs.96.730
Min: 100 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSB Series
0.004ohm
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
3605030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.760
100+
Rs.28.450
500+
Rs.20.970
1000+
Rs.18.100
2500+
Rs.17.400
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
82ohm
10A
35F Series
0.001ohm
-
8.5mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
2292301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.700
500+
Rs.17.580
1000+
Rs.15.370
2500+
Rs.14.030
5000+
Rs.13.750
Min: 100 / Mult: 10
1612 [4131 Metric]
48ohm
10A
28F Series
750µohm
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
2292301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.630
100+
Rs.23.700
500+
Rs.17.580
1000+
Rs.15.370
2500+
Rs.14.030
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
48ohm
10A
28F Series
750µohm
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
2292372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
500+
Rs.22.710
1000+
Rs.22.620
2500+
Rs.22.530
5000+
Rs.22.440
Min: 100 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
0.004ohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
2082459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.690
10+
Rs.244.470
50+
Rs.234.030
100+
Rs.224.460
200+
Rs.206.190
More Pricing...
Min: 1 / Mult: 1
-
1.18kohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2082461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.690
10+
Rs.244.470
50+
Rs.234.030
100+
Rs.224.460
200+
Rs.206.630
More Pricing...
Min: 1 / Mult: 1
-
340ohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2066844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.37.990
250+
Rs.36.930
500+
Rs.35.860
1000+
Rs.34.800
2500+
Rs.32.570
Min: 100 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
0.004ohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
2292302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.740
500+
Rs.22.020
1000+
Rs.19.000
2500+
Rs.18.560
5000+
Rs.18.380
Min: 100 / Mult: 10
3312 [8530 Metric]
96ohm
10A
28F Series
0.001ohm
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
2292303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.340
500+
Rs.20.240
1000+
Rs.17.670
2500+
Rs.17.220
5000+
Rs.16.880
Min: 100 / Mult: 10
3318 [8545 Metric]
115ohm
10A
28F Series
0.001ohm
-
8.51mm
4.57mm
2.54mm
SMD
-40°C
125°C
-
2082459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.224.460
200+
Rs.206.190
500+
Rs.187.920
Min: 100 / Mult: 1
-
1.18kohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2082461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.224.460
200+
Rs.206.630
500+
Rs.188.790
Min: 100 / Mult: 1
-
340ohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2292390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.100
500+
Rs.46.870
1000+
Rs.44.640
2500+
Rs.42.410
5000+
Rs.40.170
Min: 100 / Mult: 25
3312 [8530 Metric]
100ohm
10A
HI Series
0.004ohm
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
3551444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.40.850
250+
Rs.33.850
500+
Rs.30.350
1000+
Rs.28.010
2500+
Rs.26.550
Min: 100 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSA Series
0.004ohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3471055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.410
250+
Rs.36.480
500+
Rs.31.420
1500+
Rs.28.320
Min: 100 / Mult: 1
1210 [3225 Metric]
30ohm
10A
EMIFIL BLE32PN Series
0.0016ohm
± 10ohm
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
-
3551455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.105.540
250+
Rs.100.910
500+
Rs.95.360
1000+
Rs.93.970
2500+
Rs.92.570
More Pricing...
Min: 100 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSA Series
0.004ohm
± 25%
8.5mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY