We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.950
250+
Rs.16.060
500+
Rs.15.310
1000+
Rs.14.640
2000+
Rs.14.360
More Pricing...
Min: 100 / Mult: 5
1806 [4516 Metric]
80ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3551432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.580
50+
Rs.16.950
250+
Rs.16.060
500+
Rs.15.310
1000+
Rs.14.640
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3551435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.550
50+
Rs.28.250
100+
Rs.27.010
250+
Rs.26.350
500+
Rs.25.690
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
120ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3551435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.010
250+
Rs.26.350
500+
Rs.25.690
1000+
Rs.24.440
5000+
Rs.23.960
More Pricing...
Min: 100 / Mult: 1
1812 [4532 Metric]
120ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3773588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.450
250+
Rs.2.720
1000+
Rs.2.410
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BBPY Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.2.720
1000+
Rs.2.410
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BBPY Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1669743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.540
100+
Rs.3.880
500+
Rs.2.990
1000+
Rs.2.640
2000+
Rs.2.590
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.510
100+
Rs.3.830
500+
Rs.3.020
1000+
Rs.1.610
2000+
Rs.1.580
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.840
100+
Rs.4.890
500+
Rs.3.740
1000+
Rs.3.020
2000+
Rs.2.630
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.760
100+
Rs.4.720
500+
Rs.3.650
1000+
Rs.2.590
2000+
Rs.2.540
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.510
100+
Rs.4.270
500+
Rs.3.740
1000+
Rs.3.290
2000+
Rs.2.890
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2821493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.700
10+
Rs.5.050
100+
Rs.3.480
500+
Rs.2.790
1000+
Rs.2.440
More Pricing...
Min: 1 / Mult: 1
-
-
3A
MH Series
-
-
2mm
-
-
SMD
-55°C
125°C
-
4015956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.32.560
50+
Rs.25.870
100+
Rs.17.400
250+
Rs.15.250
500+
Rs.14.780
Min: 1 / Mult: 1
1812 [4532 Metric]
130ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
4015957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.32.560
50+
Rs.25.870
100+
Rs.17.400
250+
Rs.15.250
500+
Rs.14.780
Min: 1 / Mult: 1
1812 [4532 Metric]
1.3kohm
3A
MH Series
0.06ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
4015954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.020
50+
Rs.14.040
250+
Rs.7.660
500+
Rs.6.830
1000+
Rs.5.980
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4015954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.830
1000+
Rs.5.980
Min: 500 / Mult: 5
1806 [4516 Metric]
80ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4015957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.400
250+
Rs.15.250
500+
Rs.14.780
Min: 100 / Mult: 1
1812 [4532 Metric]
1.3kohm
3A
MH Series
0.06ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
4015956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.400
250+
Rs.15.250
500+
Rs.14.780
Min: 100 / Mult: 1
1812 [4532 Metric]
130ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
1669743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.990
1000+
Rs.2.640
2000+
Rs.2.590
Min: 500 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1781089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.020
1000+
Rs.1.610
2000+
Rs.1.580
4000+
Rs.1.550
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1635732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.420
100+
Rs.18.290
500+
Rs.17.490
1000+
Rs.15.900
2000+
Rs.15.590
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
WE-CBF Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2443239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.360
100+
Rs.3.380
500+
Rs.3.020
1000+
Rs.2.670
2000+
Rs.2.320
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.250
100+
Rs.3.740
500+
Rs.2.940
1000+
Rs.2.590
2000+
Rs.2.230
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
33ohm
3A
EMIFIL BLM18PG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3605014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.030
250+
Rs.14.010
1000+
Rs.12.000
5000+
Rs.9.970
10000+
Rs.7.960
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
3A
HI Series
0.04ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3518675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.670
100+
Rs.4.720
500+
Rs.3.550
1000+
Rs.2.490
2000+
Rs.2.450
Min: 10 / Mult: 10
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 253 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY