We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.740
100+
Rs.10.310
500+
Rs.7.910
1000+
Rs.5.340
2250+
Rs.5.300
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
75ohm
5A
-
0.01ohm
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
3518674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.670
100+
Rs.4.440
500+
Rs.3.550
1000+
Rs.2.490
2000+
Rs.2.440
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
ILHB Series
0.03ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
9265260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.25.290
500+
Rs.10.700
2500+
Rs.8.400
10000+
Rs.6.690
20000+
Rs.5.870
Min: 10 / Mult: 10
-
49ohm
5A
-
600µohm
-
4mm
3mm
2.55mm
SMD
-
-
-
2292297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.250
50+
Rs.29.740
250+
Rs.25.300
500+
Rs.24.320
1000+
Rs.23.840
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
5A
-
0.01ohm
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
2443240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.510
100+
Rs.3.910
500+
Rs.3.020
1000+
Rs.2.060
2000+
Rs.2.010
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2292366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.730
250+
Rs.4.630
1000+
Rs.4.270
5000+
Rs.4.170
10000+
Rs.4.060
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
5A
HI Series
0.01ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3227827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.920
100+
Rs.16.250
500+
Rs.12.160
1000+
Rs.10.570
2000+
Rs.9.640
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3365718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.660
50+
Rs.37.050
100+
Rs.35.450
500+
Rs.30.690
1000+
Rs.25.930
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
-
2901679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.920
100+
Rs.13.500
500+
Rs.10.120
1000+
Rs.8.880
2000+
Rs.8.530
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2859249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.720
100+
Rs.3.120
500+
Rs.2.670
1000+
Rs.2.320
2000+
Rs.2.280
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
5A
MH Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2857505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.570
10+
Rs.6.530
100+
Rs.4.620
500+
Rs.3.480
1000+
Rs.2.440
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
5A
-
-
-
2mm
-
-
SMD
-
-
-
3227446

RoHS

Each
10+
Rs.43.330
50+
Rs.40.590
100+
Rs.37.850
500+
Rs.37.760
1000+
Rs.34.410
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
-
2483707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.140
100+
Rs.8.210
500+
Rs.6.280
1000+
Rs.5.120
2000+
Rs.4.800
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
5A
BMB-P Series
0.01ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.12.140
100+
Rs.8.210
500+
Rs.6.280
1000+
Rs.5.120
2000+
Rs.4.800
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
5A
BMB-P Series
0.01ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9265260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.25.290
500+
Rs.10.700
2500+
Rs.8.400
10000+
Rs.6.690
20000+
Rs.5.870
Min: 100 / Mult: 10
-
49ohm
5A
-
600µohm
-
4mm
3mm
2.55mm
SMD
-
-
-
1308778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.110
100+
Rs.4.230
500+
Rs.3.670
1000+
Rs.3.560
2000+
Rs.3.450
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
MFB Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.450
100+
Rs.10.100
500+
Rs.7.710
1000+
Rs.6.920
2250+
Rs.6.130
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
-
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
1308776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.000
100+
Rs.4.110
500+
Rs.3.670
1000+
Rs.3.560
2000+
Rs.3.450
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
5A
MFB Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2821554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.700
10+
Rs.5.050
100+
Rs.3.570
500+
Rs.2.790
1000+
Rs.2.440
More Pricing...
Min: 1 / Mult: 1
-
40ohm
5A
-
0.02ohm
-
2mm
-
0.9mm
SMD
-55°C
125°C
-
3237560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.410
100+
Rs.17.490
500+
Rs.16.100
1000+
Rs.13.580
2000+
Rs.10.970
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
20ohm
5A
WE-CBA Series
0.008ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3365722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.590
50+
Rs.42.680
100+
Rs.35.760
500+
Rs.29.500
1000+
Rs.27.410
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
2292366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.4.630
1000+
Rs.4.270
5000+
Rs.4.170
10000+
Rs.4.060
20000+
Rs.3.970
Min: 500 / Mult: 50
0805 [2012 Metric]
80ohm
5A
HI Series
0.01ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2443240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.020
1000+
Rs.2.060
2000+
Rs.2.010
4000+
Rs.1.960
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2855826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.570
10+
Rs.6.530
100+
Rs.4.350
500+
Rs.3.480
1000+
Rs.2.440
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
5A
-
0.03ohm
-
2mm
-
-
SMD
-55°C
125°C
-
3365723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.000
50+
Rs.29.720
100+
Rs.26.460
500+
Rs.23.420
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY