Axial Leaded Ferrite Beads:

29 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.150
100+
Rs.19.320
500+
Rs.15.230
2500+
Rs.14.530
6750+
Rs.14.240
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
220ohm
-
-
-
-
13.8mm
-
-
Through Hole
-55°C
125°C
2292304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.740
100+
Rs.10.310
500+
Rs.7.910
1000+
Rs.5.340
2250+
Rs.5.300
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
75ohm
5A
-
0.01ohm
-
4.45mm
-
-
Through Hole
-40°C
125°C
9265236

RoHS

Each
10+
Rs.12.780
100+
Rs.7.700
500+
Rs.5.390
1000+
Rs.4.490
2500+
Rs.3.960
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
93ohm
3A
-
-
-
6mm
-
-
Through Hole
-
-
2292297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.52.360
50+
Rs.28.230
250+
Rs.24.510
500+
Rs.23.700
1000+
Rs.23.390
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
5A
-
0.01ohm
-
14.61mm
-
-
Through Hole
-40°C
125°C
3365718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.660
50+
Rs.37.050
100+
Rs.35.450
500+
Rs.30.690
1000+
Rs.25.930
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
9265252

RoHS

Each
10+
Rs.12.780
100+
Rs.7.700
500+
Rs.5.390
1000+
Rs.4.490
2500+
Rs.3.960
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
134ohm
3A
-
-
-
9mm
-
-
Through Hole
-
-
2292305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.240
100+
Rs.10.080
500+
Rs.7.060
1000+
Rs.6.090
2250+
Rs.5.650
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
-
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
3227440

RoHS

Each
10+
Rs.25.760
250+
Rs.22.450
500+
Rs.21.150
1000+
Rs.19.140
2000+
Rs.18.360
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
2292298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.720
50+
Rs.40.090
250+
Rs.30.770
500+
Rs.27.480
1000+
Rs.25.890
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
998ohm
5A
-
0.01ohm
-
-
-
14.61mm
Through Hole
-40°C
125°C
3237537

RoHS

Each
1+
Rs.51.830
5+
Rs.51.530
10+
Rs.51.230
25+
Rs.50.210
50+
Rs.49.190
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
976ohm
3A
WE-UKW Series
0.02ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
9265244

RoHS

Each
10+
Rs.12.780
100+
Rs.7.700
500+
Rs.5.390
1000+
Rs.4.490
2500+
Rs.3.960
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
100ohm
3A
-
-
-
7.5mm
-
-
Through Hole
-
-
3237542

RoHS

Each
1+
Rs.44.860
5+
Rs.42.860
10+
Rs.40.860
25+
Rs.39.080
50+
Rs.37.300
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
773ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237538

RoHS

Each
1+
Rs.36.780
5+
Rs.35.130
10+
Rs.33.480
25+
Rs.32.000
50+
Rs.30.520
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
512ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237541

RoHS

Each
1+
Rs.44.890
5+
Rs.42.890
10+
Rs.40.890
25+
Rs.39.500
50+
Rs.38.110
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
938ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
2292299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.90.680
50+
Rs.49.100
250+
Rs.37.790
500+
Rs.36.830
1000+
Rs.36.790
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
998ohm
5A
-
0.01ohm
-
7.37mm
-
15.9mm
Through Hole
-40°C
125°C
2467931

RoHS

Each
1+
Rs.26.100
50+
Rs.19.060
100+
Rs.17.930
250+
Rs.16.360
500+
Rs.14.450
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
580ohm
-
-
-
-
10mm
-
-
Through Hole
-
-
2858887

RoHS

Each
1+
Rs.57.420
5+
Rs.53.120
10+
Rs.48.810
25+
Rs.37.070
50+
Rs.34.460
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
780ohm
-
FB2000 Series
-
± 25%
10mm
-
-
Through Hole
-40°C
105°C
3365719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.38.200
50+
Rs.34.240
100+
Rs.30.280
500+
Rs.29.060
1500+
Rs.28.980
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
3365719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.280
500+
Rs.29.060
1500+
Rs.28.980
3000+
Rs.27.150
Min: 100 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
3373306

RoHS

Each
1+
Rs.45.240
5+
Rs.39.680
10+
Rs.34.110
25+
Rs.28.450
50+
Rs.28.350
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
460ohm
5A
FB2000 Series
-
± 25%
13.97mm
-
-
Through Hole
-40°C
105°C
3373305

RoHS

Each
1+
Rs.86.130
5+
Rs.73.300
10+
Rs.60.470
25+
Rs.51.940
50+
Rs.46.200
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
440ohm
5A
FB2000 Series
-
± 25%
13.97mm
-
-
Through Hole
-40°C
105°C
3282205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.290
100+
Rs.12.240
500+
Rs.8.330
1000+
Rs.7.920
Min: 1 / Mult: 1
Axial Leaded
-
-
-
-
-
-
-
-
Through Hole
-
-
4035540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.15.660
10+
Rs.11.580
100+
Rs.11.030
500+
Rs.10.470
1000+
Rs.9.910
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
-
-
-
-
6mm
-
-
-
-
125°C
3227439

RoHS

Each
10+
Rs.25.760
100+
Rs.22.450
500+
Rs.21.150
1000+
Rs.20.100
3000+
Rs.19.930
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
1209495

RoHS

Each
1+
Rs.48.890
5+
Rs.36.730
10+
Rs.29.610
25+
Rs.27.250
50+
Rs.25.090
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
470ohm
-
-
-
-
14mm
-
-
Through Hole
-55°C
125°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY