We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3648445

RoHS

Each
1+
Rs.5,074.930
8+
Rs.4,951.480
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648440

RoHS

Each
1+
Rs.7,291.150
8+
Rs.7,230.250
12+
Rs.7,169.350
52+
Rs.6,837.900
100+
Rs.6,638.270
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
4454268

RoHS

Each
1+
Rs.3,287.090
3+
Rs.3,093.950
5+
Rs.2,900.810
10+
Rs.2,707.670
20+
Rs.2,649.380
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
5mm
-
-
-
-
4659495

RoHS

Each
1+
Rs.2,992.750
2+
Rs.2,834.300
3+
Rs.2,675.850
5+
Rs.2,517.390
10+
Rs.2,358.940
More Pricing...
Min: 1 / Mult: 1
Wireless Applications
130mm
36mm
25mm
-
-
B67410 Series
-
4659497

RoHS

Each
1+
Rs.1,819.830
2+
Rs.1,710.950
3+
Rs.1,601.870
5+
Rs.1,492.550
10+
Rs.1,382.930
More Pricing...
Min: 1 / Mult: 1
Wireless Applications
130mm
36mm
25mm
-
-
B67410 Series
-
4454266

RoHS

Each
1+
Rs.2,925.300
3+
Rs.2,753.040
5+
Rs.2,580.780
10+
Rs.2,408.520
20+
Rs.2,357.190
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
3mm
-
-
-
-
4454267

RoHS

Each
1+
Rs.3,025.450
3+
Rs.2,847.680
5+
Rs.2,669.910
10+
Rs.2,492.140
20+
Rs.2,438.640
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
4mm
-
-
-
-
4454264

RoHS

Each
1+
Rs.2,101.460
3+
Rs.1,957.330
5+
Rs.1,813.200
10+
Rs.1,669.070
20+
Rs.1,632.970
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
5mm
-
-
-
-
4454269

RoHS

Each
1+
Rs.4,329.570
2+
Rs.4,203.420
3+
Rs.4,077.270
5+
Rs.3,951.120
10+
Rs.3,824.970
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
8mm
-
-
-
-
4454262

RoHS

Each
1+
Rs.1,884.400
5+
Rs.1,685.610
10+
Rs.1,486.810
20+
Rs.1,457.230
40+
Rs.1,427.650
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
3mm
-
-
-
-
4454263

RoHS

Each
1+
Rs.1,925.210
5+
Rs.1,759.480
10+
Rs.1,593.740
20+
Rs.1,561.990
40+
Rs.1,530.230
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
4mm
-
-
-
-
4454265

RoHS

Each
1+
Rs.3,020.950
3+
Rs.2,843.180
5+
Rs.2,665.410
10+
Rs.2,487.640
20+
Rs.2,434.140
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
8mm
-
-
-
-
3648433

RoHS

Each
1+
Rs.5,115.320
8+
Rs.4,894.370
12+
Rs.4,673.420
52+
Rs.4,452.470
100+
Rs.4,317.250
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
4659498

RoHS

Each
1+
Rs.1,742.950
2+
Rs.1,626.810
3+
Rs.1,510.670
5+
Rs.1,394.530
10+
Rs.1,278.390
More Pricing...
Min: 1 / Mult: 1
Wireless Applications
130mm
36mm
25mm
-
-
B67410 Series
-
4659496

RoHS

Each
1+
Rs.1,638.280
2+
Rs.1,526.680
3+
Rs.1,415.080
5+
Rs.1,303.480
10+
Rs.1,191.880
More Pricing...
Min: 1 / Mult: 1
Wireless Applications
130mm
36mm
25mm
-
-
B67410 Series
-
26-40 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY