Phosphor Bronze Shielding Gaskets & Material:

11 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.19.970
Min: 1 / Mult: 1
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
4mm
3755753

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.13.980
Min: 2500 / Mult: 2500
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
2.5mm
3755758

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
Rs.17.030
Min: 1500 / Mult: 1500
-
EMI Shielding
Phosphor Bronze
4.6mm
3mm
5mm
3755754

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.12.430
4000+
Rs.12.030
6000+
Rs.11.840
10000+
Rs.11.620
14000+
Rs.11.490
More Pricing...
Min: 2000 / Mult: 2000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
3mm
3755752

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
Rs.12.630
6000+
Rs.12.270
9000+
Rs.12.080
15000+
Rs.11.880
21000+
Rs.11.760
More Pricing...
Min: 3000 / Mult: 3000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
2mm
3755756

RoHS

Each (Supplied on Full Reel)
Full Reel
1700+
Rs.18.490
3400+
Rs.17.980
5100+
Rs.17.720
8500+
Rs.17.440
11900+
Rs.17.270
More Pricing...
Min: 1700 / Mult: 1700
-
EMI Shielding
Phosphor Bronze
4.6mm
2.5mm
4.5mm
4065681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.660
50+
Rs.57.690
100+
Rs.52.720
250+
Rs.47.660
1000+
Rs.42.330
Min: 10 / Mult: 10
WE-SECF Series
0
Phosphor Bronze
4.9mm
3mm
5mm
4065679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.580
25+
Rs.52.080
50+
Rs.49.580
100+
Rs.47.200
250+
Rs.44.240
More Pricing...
Min: 10 / Mult: 10
WE-SECF Series
0
Phosphor Bronze
3.75mm
2.2mm
4mm
3225887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1800+
Rs.16.980
3600+
Rs.16.500
5400+
Rs.16.270
9000+
Rs.16.000
12600+
Rs.15.850
More Pricing...
Min: 1800 / Mult: 1800
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
4mm
3755755

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.17.150
4000+
Rs.16.690
6000+
Rs.16.460
10000+
Rs.16.200
14000+
Rs.16.050
More Pricing...
Min: 2000 / Mult: 2000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
3.5mm
4065680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.090
10+
Rs.62.660
50+
Rs.57.690
100+
Rs.52.720
250+
Rs.47.660
More Pricing...
Min: 1 / Mult: 1
WE-SECF Series
0
Phosphor Bronze
5mm
2.2mm
6mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY