Polyurethane Foam Shielding Gaskets & Material:

83 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
1
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065666

RoHS

Each
1+
Rs.2,007.080
5+
Rs.1,928.700
10+
Rs.1,850.300
20+
Rs.1,753.430
40+
Rs.1,656.550
More Pricing...
Min: 1 / Mult: 1
0
Polyurethane Foam
1mm
18mm
4mm
WE-LT Series
80dB
3605727

RoHS

Each
1+
Rs.10,469.360
2+
Rs.9,431.040
3+
Rs.8,821.740
5+
Rs.8,645.310
10+
Rs.8,468.880
More Pricing...
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
25mm
Eccosorb HR
-
3261354

RoHS

Each
1+
Rs.2,067.930
2+
Rs.1,752.920
3+
Rs.1,726.980
5+
Rs.1,701.040
10+
Rs.1,673.860
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
310mm
1mm
MECF
-
3605726

RoHS

Each
1+
Rs.8,849.080
2+
Rs.7,971.450
3+
Rs.7,456.440
5+
Rs.7,307.320
10+
Rs.7,158.190
More Pricing...
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
10mm
Eccosorb HR
-
3812616

RoHS

Each
1+
Rs.1,561.650
5+
Rs.1,525.550
10+
Rs.1,489.440
20+
Rs.1,418.970
40+
Rs.1,348.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
13mm
WE-LT
80dB
3261353

RoHS

Each
1+
Rs.2,029.640
2+
Rs.1,696.100
3+
Rs.1,508.330
5+
Rs.1,448.780
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
310mm
0.5mm
MECF
-
3605731

RoHS

Each
1+
Rs.13,888.290
2+
Rs.12,510.880
3+
Rs.11,702.600
5+
Rs.11,468.550
10+
Rs.11,234.500
More Pricing...
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
9.5mm
Eccosorb LS
46dB
3812626

RoHS

Each
1+
Rs.1,382.680
5+
Rs.1,209.850
10+
Rs.1,002.450
20+
Rs.898.750
40+
Rs.829.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
7mm
WE-LT
80dB
3812607

RoHS

Each
1+
Rs.999.630
5+
Rs.977.010
10+
Rs.954.390
20+
Rs.909.150
40+
Rs.863.910
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
5mm
WE-LT
80dB
3261355

RoHS

Each
1+
Rs.2,589.280
2+
Rs.2,203.980
3+
Rs.2,166.600
5+
Rs.2,129.220
10+
Rs.2,090.410
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
310mm
1.5mm
MECF
-
3812617

RoHS

Each
1+
Rs.2,097.330
5+
Rs.1,835.160
10+
Rs.1,520.560
20+
Rs.1,363.260
40+
Rs.1,258.400
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
14mm
14mm
WE-LT
80dB
3605749

RoHS

Each
1+
Rs.30,032.130
5+
Rs.26,872.520
10+
Rs.25,018.400
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
57mm
Eccosorb AN
-
3605730

RoHS

Each
1+
Rs.10,821.910
2+
Rs.9,748.620
3+
Rs.9,118.800
5+
Rs.8,936.430
10+
Rs.8,754.050
More Pricing...
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
6.4mm
Eccosorb LS
46dB
3261358

RoHS

Each
1+
Rs.18,162.340
2+
Rs.10,232.050
3+
Rs.7,110.820
5+
Rs.5,299.330
10+
Rs.4,676.810
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
310mm
4mm
MECF
-
3812651

RoHS

Each
1+
Rs.1,157.100
5+
Rs.1,130.570
10+
Rs.1,104.030
20+
Rs.1,051.830
40+
Rs.999.630
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
10mm
WE-LT
80dB
3812632

RoHS

Each
1+
Rs.1,616.460
5+
Rs.1,579.490
10+
Rs.1,542.510
20+
Rs.1,469.000
40+
Rs.1,395.480
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
12.7mm
12.7mm
WE-LT
80dB
3812608

RoHS

Each
1+
Rs.1,487.700
5+
Rs.1,453.340
10+
Rs.1,418.970
20+
Rs.1,351.550
40+
Rs.1,284.120
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
12mm
13mm
WE-LT
80dB
3812614

RoHS

Each
1+
Rs.1,084.020
5+
Rs.1,059.230
10+
Rs.1,034.430
20+
Rs.985.280
40+
Rs.936.120
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
10mm
12mm
WE-LT
80dB
3812609

RoHS

Each
1+
Rs.899.580
5+
Rs.879.570
10+
Rs.859.560
20+
Rs.818.670
40+
Rs.777.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
13mm
2mm
WE-LT
80dB
3812642

RoHS

Each
1+
Rs.591.600
5+
Rs.578.120
10+
Rs.564.630
20+
Rs.537.660
40+
Rs.510.690
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
6.4mm
3.6mm
WE-LT
80dB
3812656

RoHS

Each
1+
Rs.587.250
5+
Rs.574.200
10+
Rs.561.150
20+
Rs.534.620
40+
Rs.508.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
4.5mm
1.8mm
WE-LT
80dB
3812622

RoHS

Each
1+
Rs.844.770
5+
Rs.825.630
10+
Rs.806.490
20+
Rs.768.210
40+
Rs.729.930
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
9.5mm
6.4mm
WE-LT
80dB
3812653

RoHS

Each
1+
Rs.2,050.720
5+
Rs.1,794.380
10+
Rs.1,486.770
20+
Rs.1,332.970
40+
Rs.1,230.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
12mm
10mm
WE-LT
80dB
3812657

RoHS

Each
1+
Rs.1,726.950
5+
Rs.1,687.370
10+
Rs.1,647.780
20+
Rs.1,569.480
40+
Rs.1,491.180
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
35mm
2mm
WE-LT
80dB
3812630

RoHS

Each
1+
Rs.2,216.950
5+
Rs.1,939.830
10+
Rs.1,607.290
20+
Rs.1,441.020
40+
Rs.1,330.170
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
30mm
2mm
WE-LT
80dB
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY