130µH Common Mode Chokes / Filters:

7 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Impedance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2458147

RoHS

Each
1+
Rs.317.620
5+
Rs.297.360
10+
Rs.275.890
20+
Rs.260.470
40+
Rs.256.150
More Pricing...
Min: 1 / Mult: 1
130µH
1.6A
BU10 Series
-
3861133

RoHS

Each
1+
Rs.145.290
10+
Rs.119.190
50+
Rs.100.050
100+
Rs.97.880
200+
Rs.95.700
More Pricing...
Min: 1 / Mult: 1
130µH
5A
-
500ohm
3807206

RoHS

Each
1+
Rs.748.640
Min: 1 / Mult: 1
130µH
31A
SCT-XV Series
-
4543821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.435.330
5+
Rs.386.730
10+
Rs.338.120
20+
Rs.321.860
40+
Rs.305.600
More Pricing...
Min: 1 / Mult: 1
130µH
17A
PM9407.XXXNLT Series
1.08kohm
4543821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.282.990
Min: 100 / Mult: 1
130µH
17A
-
1.08kohm
3807221

RoHS

Each
1+
Rs.1,074.450
30+
Rs.816.930
60+
Rs.803.060
120+
Rs.789.190
510+
Rs.775.320
More Pricing...
Min: 1 / Mult: 1
130µH
31A
SCT-XV Series
-
4167123

RoHS

Reel of 1
Reel
6000+
Rs.89.360
30000+
Rs.78.190
60000+
Rs.64.780
Min: 6000 / Mult: 6000
130µH
115mA
ACT Series
6.7kohm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY