Common Mode Chokes / Filters:

3,545 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(3,545)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.73.610
50+
Rs.71.290
100+
Rs.68.960
500+
Rs.67.160
1000+
Rs.52.070
More Pricing...
Min: 10 / Mult: 10
60µH
500mA
SBT Series
3011692

RoHS

Each
1+
Rs.417.340
30+
Rs.283.730
60+
Rs.283.100
Min: 1 / Mult: 1
1.5mH
10A
SCR22 Series
2949506

RoHS

Each
1+
Rs.93.150
10+
Rs.78.880
50+
Rs.71.520
Min: 1 / Mult: 1
12µH
4A
SHO Series
2949332

RoHS

Each
1+
Rs.246.580
10+
Rs.202.150
60+
Rs.197.710
Min: 1 / Mult: 1
40.5mH
700mA
SSR21NH Series
3648671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.302.760
10+
Rs.253.170
50+
Rs.231.420
100+
Rs.194.010
200+
Rs.179.660
More Pricing...
Min: 1 / Mult: 1
35µH
500mA
PTRF Series
3264942

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
Rs.103.300
10+
Rs.67.250
50+
Rs.64.320
100+
Rs.62.330
Min: 1 / Mult: 1
15mH
400mA
RC Series
1848218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.352.350
50+
Rs.314.940
100+
Rs.303.630
250+
Rs.295.370
500+
Rs.287.100
More Pricing...
Min: 1 / Mult: 1
47µH
300mA
WE-SL1 Series
2364386

RoHS

Each
1+
Rs.96.250
10+
Rs.86.900
50+
Rs.81.060
100+
Rs.75.690
500+
Rs.66.930
More Pricing...
Min: 1 / Mult: 1
40µH
700mA
SU-9VD Series
2364237

RoHS

Each
1+
Rs.216.590
10+
Rs.137.730
100+
Rs.127.740
Min: 1 / Mult: 1
600µH
2A
SC-G Series
2364390

RoHS

Each
1+
Rs.72.820
10+
Rs.66.320
50+
Rs.61.940
100+
Rs.57.640
500+
Rs.51.760
More Pricing...
Min: 1 / Mult: 1
1.5mH
700mA
SU-9VF Series
1187664

RoHS

Each
1+
Rs.392.930
10+
Rs.381.660
Min: 1 / Mult: 1
18mH
1A
CMV Series
2458147

RoHS

Each
1+
Rs.317.620
5+
Rs.297.360
10+
Rs.275.890
20+
Rs.260.470
40+
Rs.256.150
More Pricing...
Min: 1 / Mult: 1
130µH
1.6A
BU10 Series
1848218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.303.630
250+
Rs.295.370
500+
Rs.287.100
1000+
Rs.280.140
Min: 100 / Mult: 1
47µH
300mA
WE-SL1 Series
2949471

RoHS

Each
1+
Rs.354.320
10+
Rs.225.480
60+
Rs.221.030
Min: 1 / Mult: 1
26µH
2A
SN-JB Series
2860726

RoHS

Each
1+
Rs.149.480
10+
Rs.120.600
Min: 1 / Mult: 1
135mH
300mA
SSHB21HS Series
2949432

RoHS

Each
1+
Rs.94.580
10+
Rs.68.240
50+
Rs.62.390
100+
Rs.56.530
500+
Rs.55.400
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
SN Series
2860735

RoHS

Each
1+
Rs.177.720
10+
Rs.133.290
Min: 1 / Mult: 1
9.5mH
1.8A
SSHB21HS Series
2860708

RoHS

Each
1+
Rs.149.480
10+
Rs.119.890
60+
Rs.114.420
Min: 1 / Mult: 1
16.4mH
1.5A
SSHB21H Series
2949456

RoHS

Each
1+
Rs.278.790
10+
Rs.198.820
50+
Rs.194.380
Min: 1 / Mult: 1
40µH
3A
SN-J Series
2949480

RoHS

Each
1+
Rs.316.730
10+
Rs.204.680
80+
Rs.190.490
160+
Rs.166.210
560+
Rs.143.720
Min: 1 / Mult: 1
46µH
2A
SN-P2 Series
2949437

RoHS

Each
1+
Rs.355.430
10+
Rs.243.250
50+
Rs.229.920
100+
Rs.215.480
Min: 1 / Mult: 1
4µH
5A
SN Series
2836796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.580
50+
Rs.82.680
250+
Rs.73.790
500+
Rs.45.500
1000+
Rs.44.560
Min: 5 / Mult: 5
140nH
500mA
0805USBN Series
2860693

RoHS

Each
1+
Rs.159.130
10+
Rs.151.620
60+
Rs.144.120
120+
Rs.136.610
540+
Rs.132.210
Min: 1 / Mult: 1
18.4mH
1A
SSHB21H Series
2949463

RoHS

Each
1+
Rs.535.810
10+
Rs.440.600
50+
Rs.383.940
Min: 1 / Mult: 1
80µH
15A
SN-J Series
2836796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.680
250+
Rs.73.790
500+
Rs.45.500
1000+
Rs.44.560
Min: 100 / Mult: 5
140nH
500mA
0805USBN Series
1-25 of 3545 items
of 142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY