1.1A Radial Leaded Common Mode Chokes / Filters:

19 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945286

RoHS

Each
1+
Rs.147.150
10+
Rs.117.410
60+
Rs.105.160
120+
Rs.92.900
540+
Rs.84.710
More Pricing...
Min: 1 / Mult: 1
14mH
1.1A
SSR10H Series
1644866

RoHS

Each
1+
Rs.185.310
10+
Rs.174.830
50+
Rs.164.340
100+
Rs.153.860
200+
Rs.143.370
More Pricing...
Min: 1 / Mult: 1
47mH
1.1A
B82733F Series
1644834

RoHS

Each
1+
Rs.177.730
10+
Rs.146.470
50+
Rs.142.140
200+
Rs.137.800
400+
Rs.133.460
More Pricing...
Min: 1 / Mult: 1
10mH
1.1A
B82731M Series
2945318

RoHS

Each
1+
Rs.153.120
10+
Rs.115.710
50+
Rs.108.750
100+
Rs.99.180
600+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
11mH
1.1A
SSR10VS Series
3290800

RoHS

Each
1+
Rs.233.110
10+
Rs.146.050
50+
Rs.140.430
100+
Rs.134.670
Min: 1 / Mult: 1
6.7mH
1.1A
SS21V
4384502

RoHS

Each
1+
Rs.174.000
10+
Rs.143.550
80+
Rs.120.060
160+
Rs.109.620
560+
Rs.103.540
More Pricing...
Min: 1 / Mult: 1
4.1mH
1.1A
SS21VB
2860682

RoHS

Each
1+
Rs.147.030
10+
Rs.133.980
60+
Rs.123.540
120+
Rs.105.270
540+
Rs.90.480
More Pricing...
Min: 1 / Mult: 1
10mH
1.1A
SSHB10HS Series
2860638

RoHS

Each
1+
Rs.113.970
10+
Rs.99.180
50+
Rs.97.440
100+
Rs.95.700
500+
Rs.88.740
More Pricing...
Min: 1 / Mult: 1
6.4mH
1.1A
SSRH7HS-M Series
2364295

RoHS

Each
1+
Rs.147.900
10+
Rs.120.930
50+
Rs.100.920
100+
Rs.92.220
500+
Rs.89.270
More Pricing...
Min: 1 / Mult: 1
7.6mH
1.1A
SS11VL Series
2860671

RoHS

Each
1+
Rs.150.510
10+
Rs.136.590
60+
Rs.126.150
120+
Rs.118.320
540+
Rs.107.880
More Pricing...
Min: 1 / Mult: 1
4.3mH
1.1A
SSHB10HS Series
2945308

RoHS

Each
1+
Rs.153.120
10+
Rs.115.710
50+
Rs.108.750
100+
Rs.99.180
500+
Rs.87.000
More Pricing...
Min: 1 / Mult: 1
14mH
1.1A
SSR10V Series
2860660

RoHS

Each
1+
Rs.117.450
10+
Rs.107.010
60+
Rs.99.180
120+
Rs.94.830
540+
Rs.88.740
More Pricing...
Min: 1 / Mult: 1
12.8mH
1.1A
SSHB10H Series
2860626

RoHS

Each
1+
Rs.113.970
10+
Rs.99.180
50+
Rs.96.570
100+
Rs.87.000
500+
Rs.79.170
More Pricing...
Min: 1 / Mult: 1
8.1mH
1.1A
SSRH7H-M Series
2860649

RoHS

Each
1+
Rs.150.510
10+
Rs.136.590
60+
Rs.132.240
120+
Rs.103.530
540+
Rs.92.220
More Pricing...
Min: 1 / Mult: 1
5.4mH
1.1A
SSHB10H Series
2945297

RoHS

Each
1+
Rs.174.870
10+
Rs.145.290
60+
Rs.133.980
120+
Rs.124.410
540+
Rs.100.920
More Pricing...
Min: 1 / Mult: 1
11mH
1.1A
SSR10HS Series
3290809

RoHS

Each
1+
Rs.200.550
10+
Rs.167.490
50+
Rs.142.260
100+
Rs.131.820
600+
Rs.119.640
More Pricing...
Min: 1 / Mult: 1
10mH
1.1A
SS21V
3580964

RoHS

Each
1+
Rs.254.040
10+
Rs.235.920
50+
Rs.217.800
100+
Rs.199.680
200+
Rs.181.560
More Pricing...
Min: 1 / Mult: 1
47mH
1.1A
B82733V Series
3290794

RoHS

Each
1+
Rs.157.880
10+
Rs.131.780
50+
Rs.116.120
100+
Rs.109.160
600+
Rs.97.420
More Pricing...
Min: 1 / Mult: 1
5mH
1.1A
SS11VL Series
2834146

RoHS

Each
1+
Rs.184.440
10+
Rs.152.250
100+
Rs.147.200
500+
Rs.142.150
1000+
Rs.137.100
More Pricing...
Min: 1 / Mult: 1
15mH
1.1A
B82732R Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY