50A Radial Leaded Common Mode Chokes / Filters:

14 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3516892

RoHS

Each
1+
Rs.1,458.640
3+
Rs.1,445.960
5+
Rs.1,433.270
10+
Rs.1,420.580
20+
Rs.1,407.890
More Pricing...
Min: 1 / Mult: 1
570µH
50A
B82727E Series
3796506

RoHS

Each
1+
Rs.1,711.290
2+
Rs.1,709.550
3+
Rs.1,707.810
5+
Rs.1,706.070
10+
Rs.1,704.330
More Pricing...
Min: 1 / Mult: 1
150µH
50A
DKIV-1 Series
3796514

RoHS

Each
1+
Rs.2,436.000
2+
Rs.2,394.240
3+
Rs.2,352.480
5+
Rs.2,310.720
10+
Rs.2,268.960
More Pricing...
Min: 1 / Mult: 1
1.4mH
50A
DKIV-1 Series
4168621

RoHS

Each
1+
Rs.1,731.210
12+
Rs.1,433.710
Min: 1 / Mult: 1
119µH
50A
SCT-XV Series
4258981

RoHS

Each
1+
Rs.7,934.700
5+
Rs.6,942.870
18+
Rs.5,752.660
54+
Rs.5,157.560
108+
Rs.4,760.820
Min: 1 / Mult: 1
1.04mH
50A
SCF-X Three Phase Series
4221028

RoHS

Each
1+
Rs.1,527.630
3+
Rs.1,486.030
5+
Rs.1,444.420
10+
Rs.1,402.800
20+
Rs.1,367.680
Min: 1 / Mult: 1
50µH
50A
RV8540 Series
4221029

RoHS

Each
1+
Rs.4,177.310
3+
Rs.3,962.940
5+
Rs.3,748.580
10+
Rs.3,534.220
20+
Rs.3,319.860
More Pricing...
Min: 1 / Mult: 1
230µH
50A
RV8541 Series
4258970

RoHS

Each
1+
Rs.2,833.590
5+
Rs.2,720.300
27+
Rs.2,607.010
54+
Rs.2,493.720
108+
Rs.2,380.420
Min: 1 / Mult: 1
660µH
50A
SCF-X Three Phase Series
4528366

RoHS

Each
1+
Rs.2,058.420
5+
Rs.1,876.160
10+
Rs.1,693.890
20+
Rs.1,669.100
40+
Rs.1,644.300
More Pricing...
Min: 1 / Mult: 1
250µH
50A
RB Series
4258978

RoHS

Each
1+
Rs.2,833.590
5+
Rs.2,720.300
27+
Rs.2,607.010
54+
Rs.2,493.720
108+
Rs.2,380.420
Min: 1 / Mult: 1
660µH
50A
SCF-X Three Phase Series
4221027

RoHS

Each
1+
Rs.6,321.380
3+
Rs.5,531.210
5+
Rs.4,583.000
10+
Rs.4,108.900
20+
Rs.3,946.640
Min: 1 / Mult: 1
120µH
50A
RV8540 Series
4199932

RoHS

Each
1+
Rs.2,165.000
5+
Rs.1,961.420
12+
Rs.1,842.660
Min: 1 / Mult: 1
400µH
50A
SCF-XV Series
4163561

RoHS

Each
1+
Rs.1,844.400
12+
Rs.1,494.660
60+
Rs.1,487.190
108+
Rs.1,479.720
252+
Rs.1,472.250
More Pricing...
Min: 1 / Mult: 1
210µH
50A
SCR-XV Series
4221030

RoHS

Each
1+
Rs.2,171.520
3+
Rs.2,100.550
5+
Rs.2,029.570
10+
Rs.1,958.590
20+
Rs.1,887.610
More Pricing...
Min: 1 / Mult: 1
50µH
50A
RV8541 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY