12.5mH Radial Leaded Common Mode Chokes / Filters:

7 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4384498

RoHS

Each
1+
Rs.174.000
10+
Rs.143.550
80+
Rs.120.060
160+
Rs.109.620
560+
Rs.106.690
More Pricing...
Min: 1 / Mult: 1
12.5mH
600mA
SS21VB
2949385

RoHS

Each
1+
Rs.196.620
10+
Rs.161.820
60+
Rs.138.330
120+
Rs.130.500
540+
Rs.126.190
More Pricing...
Min: 1 / Mult: 1
12.5mH
2A
SSR21NH-M Series
2364292

RoHS

Each
1+
Rs.147.900
10+
Rs.120.930
50+
Rs.105.270
100+
Rs.99.180
500+
Rs.93.090
More Pricing...
Min: 1 / Mult: 1
12.5mH
800mA
SS11VL Series
2949413

RoHS

Each
1+
Rs.269.700
10+
Rs.207.060
60+
Rs.190.530
120+
Rs.161.820
540+
Rs.136.590
More Pricing...
Min: 1 / Mult: 1
12.5mH
1.8A
SSR21NHS-M Series
2949371

RoHS

Each
1+
Rs.196.620
10+
Rs.161.820
90+
Rs.133.980
180+
Rs.129.950
540+
Rs.125.920
More Pricing...
Min: 1 / Mult: 1
12.5mH
2A
SSR21NV-M Series
2949400

RoHS

Each
1+
Rs.194.880
10+
Rs.160.950
90+
Rs.125.280
180+
Rs.123.720
540+
Rs.122.150
More Pricing...
Min: 1 / Mult: 1
12.5mH
1.8A
SSR21NVS-M Series
2364408

RoHS

Each
1+
Rs.149.630
10+
Rs.135.540
100+
Rs.122.510
500+
Rs.117.580
1000+
Rs.113.040
More Pricing...
Min: 1 / Mult: 1
12.5mH
800mA
SS11V-CH Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY