800µH Radial Leaded Common Mode Chokes / Filters:

7 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3807199

RoHS

Each
1+
Rs.748.640
Min: 1 / Mult: 1
800µH
15A
SCT-XV Series
3011695

RoHS

Each
1+
Rs.587.250
35+
Rs.435.000
70+
Rs.429.350
105+
Rs.423.690
525+
Rs.416.730
More Pricing...
Min: 1 / Mult: 1
800µH
20A
SCR25 Series
3807214

RoHS

Each
1+
Rs.748.640
Min: 1 / Mult: 1
800µH
15A
SCT-XV Series
3011702

RoHS

Each
1+
Rs.1,565.130
12+
Rs.1,383.300
60+
Rs.1,298.040
108+
Rs.1,258.890
252+
Rs.1,251.670
More Pricing...
Min: 1 / Mult: 1
800µH
40A
SCR47 Series
3290524

RoHS

Each
1+
Rs.251.540
10+
Rs.197.600
50+
Rs.187.160
100+
Rs.178.460
500+
Rs.173.150
More Pricing...
Min: 1 / Mult: 1
800µH
2A
SC-JS Series
3290807

RoHS

Each
1+
Rs.175.140
10+
Rs.133.380
50+
Rs.128.600
100+
Rs.123.810
500+
Rs.114.240
More Pricing...
Min: 1 / Mult: 1
800µH
3A
SS21V
2364271

RoHS

Each
1+
Rs.307.110
10+
Rs.257.520
100+
Rs.195.750
500+
Rs.187.700
1000+
Rs.179.650
More Pricing...
Min: 1 / Mult: 1
800µH
3A
SC-JS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY