Radial Leaded Common Mode Chokes / Filters:

1,931 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.73.610
50+
Rs.71.290
100+
Rs.68.960
500+
Rs.67.160
1000+
Rs.52.070
More Pricing...
Min: 10 / Mult: 10
60µH
500mA
SBT Series
-
-
-
3011692

RoHS

Each
1+
Rs.417.340
30+
Rs.283.730
60+
Rs.283.100
Min: 1 / Mult: 1
1.5mH
10A
SCR22 Series
-
-
-
2949506

RoHS

Each
1+
Rs.93.150
10+
Rs.78.880
50+
Rs.71.520
Min: 1 / Mult: 1
12µH
4A
SHO Series
-
-
-
2949332

RoHS

Each
1+
Rs.246.580
10+
Rs.202.150
60+
Rs.197.710
Min: 1 / Mult: 1
40.5mH
700mA
SSR21NH Series
-
-
-
3264942

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
Rs.103.300
10+
Rs.67.250
50+
Rs.64.320
100+
Rs.62.330
Min: 1 / Mult: 1
15mH
400mA
RC Series
-
-
-
2364386

RoHS

Each
1+
Rs.96.250
10+
Rs.86.900
50+
Rs.81.060
100+
Rs.75.690
500+
Rs.66.930
More Pricing...
Min: 1 / Mult: 1
40µH
700mA
SU-9VD Series
-
-
-
2364237

RoHS

Each
1+
Rs.216.590
10+
Rs.137.730
100+
Rs.127.740
Min: 1 / Mult: 1
600µH
2A
SC-G Series
-
-
-
2364390

RoHS

Each
1+
Rs.72.820
10+
Rs.66.320
50+
Rs.61.940
100+
Rs.57.640
500+
Rs.51.760
More Pricing...
Min: 1 / Mult: 1
1.5mH
700mA
SU-9VF Series
-
-
-
1187664

RoHS

Each
1+
Rs.392.930
10+
Rs.381.660
Min: 1 / Mult: 1
18mH
1A
CMV Series
-
-
-
2458147

RoHS

Each
1+
Rs.317.620
5+
Rs.297.360
10+
Rs.275.890
20+
Rs.260.470
40+
Rs.256.150
More Pricing...
Min: 1 / Mult: 1
130µH
1.6A
BU10 Series
-
-
-
2949471

RoHS

Each
1+
Rs.354.320
10+
Rs.225.480
60+
Rs.221.030
Min: 1 / Mult: 1
26µH
2A
SN-JB Series
-
-
-
2860726

RoHS

Each
1+
Rs.149.480
10+
Rs.120.600
Min: 1 / Mult: 1
135mH
300mA
SSHB21HS Series
-
-
-
2949432

RoHS

Each
1+
Rs.94.580
10+
Rs.68.240
50+
Rs.62.390
100+
Rs.56.530
500+
Rs.55.400
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
SN Series
-
-
-
2860735

RoHS

Each
1+
Rs.177.720
10+
Rs.133.290
Min: 1 / Mult: 1
9.5mH
1.8A
SSHB21HS Series
-
-
-
2860708

RoHS

Each
1+
Rs.149.480
10+
Rs.119.890
60+
Rs.114.420
Min: 1 / Mult: 1
16.4mH
1.5A
SSHB21H Series
-
-
-
2949456

RoHS

Each
1+
Rs.278.790
10+
Rs.198.820
50+
Rs.194.380
Min: 1 / Mult: 1
40µH
3A
SN-J Series
-
-
-
2949480

RoHS

Each
1+
Rs.316.730
10+
Rs.204.680
80+
Rs.190.490
160+
Rs.166.210
560+
Rs.143.720
Min: 1 / Mult: 1
46µH
2A
SN-P2 Series
-
-
-
2949437

RoHS

Each
1+
Rs.355.430
10+
Rs.243.250
50+
Rs.229.920
100+
Rs.215.480
Min: 1 / Mult: 1
4µH
5A
SN Series
-
-
-
2860693

RoHS

Each
1+
Rs.159.130
10+
Rs.151.620
60+
Rs.144.120
120+
Rs.136.610
540+
Rs.132.210
Min: 1 / Mult: 1
18.4mH
1A
SSHB21H Series
-
-
-
2949463

RoHS

Each
1+
Rs.535.810
10+
Rs.440.600
50+
Rs.383.940
Min: 1 / Mult: 1
80µH
15A
SN-J Series
-
-
-
2949393

RoHS

Each
1+
Rs.147.090
10+
Rs.139.020
90+
Rs.130.950
180+
Rs.122.890
540+
Rs.116.250
Min: 1 / Mult: 1
47.5mH
800mA
SSR21NVS-M Series
-
-
-
3290799

RoHS

Each
1+
Rs.233.110
10+
Rs.146.050
50+
Rs.143.240
Min: 1 / Mult: 1
17.9mH
700mA
SS21V
-
-
-
3290858

RoHS

Each
1+
Rs.100.160
10+
Rs.81.300
50+
Rs.77.070
100+
Rs.66.020
500+
Rs.62.820
Min: 1 / Mult: 1
17.99µH
2.5A
SU-9HD Series
-
-
-
3290836

RoHS

Each
1+
Rs.373.540
10+
Rs.220.470
50+
Rs.203.660
Min: 1 / Mult: 1
2.8mH
4A
SS30V Series
-
-
-
3290663

RoHS

Each
1+
Rs.579.870
10+
Rs.458.510
Min: 1 / Mult: 1
2mH
10A
SC Series
-
-
-
1-25 of 1931 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY