5.1A SMD Common Mode Chokes / Filters:

4 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Product Range
Impedance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.170
250+
Rs.18.770
500+
Rs.18.370
1500+
Rs.17.960
Min: 100 / Mult: 1
5.1A
VFS Series
145ohm
6mm
6mm
4.5mm
3651774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.480
50+
Rs.19.570
100+
Rs.19.170
250+
Rs.18.770
500+
Rs.18.370
More Pricing...
Min: 1 / Mult: 1
5.1A
VFS Series
145ohm
6mm
6mm
4.5mm
3651762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.990
50+
Rs.19.640
100+
Rs.18.420
250+
Rs.18.220
500+
Rs.18.010
More Pricing...
Min: 1 / Mult: 1
5.1A
VFS Series
61ohm
5mm
5mm
4.5mm
3651762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.420
250+
Rs.18.220
500+
Rs.18.010
1500+
Rs.17.800
Min: 100 / Mult: 1
5.1A
VFS Series
61ohm
5mm
5mm
4.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY