SMD Common Mode Chokes / Filters:

33 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.330
250+
Rs.29.770
500+
Rs.29.220
1000+
Rs.28.660
2000+
Rs.23.840
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2493829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.540
50+
Rs.30.330
250+
Rs.29.770
500+
Rs.29.220
1000+
Rs.28.660
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
3953340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.50.740
250+
Rs.45.810
500+
Rs.45.260
Min: 100 / Mult: 5
370mA
166nH
WE-CNSA Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
3953340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.210
50+
Rs.50.740
250+
Rs.45.810
500+
Rs.45.260
Min: 5 / Mult: 5
370mA
166nH
WE-CNSA Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2455192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.580
50+
Rs.21.060
250+
Rs.21.010
500+
Rs.20.950
1000+
Rs.20.890
More Pricing...
Min: 5 / Mult: 5
370mA
-
ACM Series
120ohm
-
2mm
1.2mm
1.3mm
-
2429380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.98.310
50+
Rs.73.080
250+
Rs.66.120
500+
Rs.62.820
1000+
Rs.59.520
More Pricing...
Min: 5 / Mult: 5
370mA
-
ACM Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.3mm
-
1636470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.107.380
50+
Rs.88.740
250+
Rs.84.310
500+
Rs.72.690
1000+
Rs.59.910
More Pricing...
Min: 5 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2859090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.330
1000+
Rs.12.040
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
120ohm
-
2mm
1.2mm
1.2mm
-
2455192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.060
250+
Rs.21.010
500+
Rs.20.950
1000+
Rs.20.890
2000+
Rs.20.830
Min: 100 / Mult: 1
370mA
-
ACM Series
120ohm
-
2mm
1.2mm
1.3mm
-
1848957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.116.250
50+
Rs.103.830
250+
Rs.98.510
500+
Rs.94.960
1000+
Rs.78.280
More Pricing...
Min: 5 / Mult: 5
280mA
0.167µH
WE-CNSW Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2429380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.73.080
250+
Rs.66.120
500+
Rs.62.820
1000+
Rs.59.520
2000+
Rs.56.210
Min: 100 / Mult: 5
370mA
-
ACM Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.3mm
-
1848957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.103.830
250+
Rs.98.510
500+
Rs.94.960
1000+
Rs.78.280
2000+
Rs.76.720
Min: 100 / Mult: 5
280mA
0.167µH
WE-CNSW Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1636470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.88.740
250+
Rs.84.310
500+
Rs.72.690
1000+
Rs.59.910
2000+
Rs.58.720
Min: 100 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2859090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.330
1000+
Rs.12.040
2000+
Rs.10.940
Min: 100 / Mult: 5
400mA
-
SRF2012A Series
120ohm
-
2mm
1.2mm
1.2mm
-
3370465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.090
1000+
Rs.7.580
Min: 500 / Mult: 5
370mA
-
-
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3437225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.280
50+
Rs.38.190
250+
Rs.29.800
500+
Rs.27.500
1000+
Rs.27.100
Min: 5 / Mult: 5
370mA
-
ACE1V2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3437225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.38.190
250+
Rs.29.800
500+
Rs.27.500
1000+
Rs.27.100
Min: 100 / Mult: 5
370mA
-
ACE1V2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3370465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.880
50+
Rs.15.560
250+
Rs.10.550
500+
Rs.9.090
1000+
Rs.7.580
Min: 5 / Mult: 5
370mA
-
-
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3995260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.510
100+
Rs.21.720
500+
Rs.20.930
1000+
Rs.20.130
2000+
Rs.19.340
More Pricing...
Min: 10 / Mult: 10
100mA
-
LCFE2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
0.8mm
-
4071561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.500
50+
Rs.31.410
250+
Rs.25.840
500+
Rs.24.890
1000+
Rs.23.930
More Pricing...
Min: 5 / Mult: 5
280mA
-
DLW21SH Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
4071561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.410
250+
Rs.25.840
500+
Rs.24.890
1000+
Rs.23.930
2000+
Rs.23.460
Min: 100 / Mult: 5
280mA
-
DLW21SH Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3995260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.720
500+
Rs.20.930
1000+
Rs.20.130
2000+
Rs.19.340
4000+
Rs.18.690
Min: 100 / Mult: 10
100mA
-
LCFE2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
0.8mm
-
4716210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.050
100+
Rs.6.420
500+
Rs.5.700
1000+
Rs.5.550
2000+
Rs.5.220
More Pricing...
Min: 10 / Mult: 10
300mA
-
CCF1206 Series
120ohm
0504 [1210 Metric]
1.25mm
1mm
0.6mm
-
4203909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.840
1000+
Rs.13.050
2000+
Rs.12.180
Min: 100 / Mult: 5
400mA
-
SRF2012AA Series
120ohm
SMD
2mm
1.2mm
1.2mm
-
4203909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.620
50+
Rs.17.840
250+
Rs.14.620
500+
Rs.13.840
1000+
Rs.13.050
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012AA Series
120ohm
SMD
2mm
1.2mm
1.2mm
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY