Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154598

RoHS

Each
1+
Rs.520.080
10+
Rs.419.160
25+
Rs.359.130
50+
Rs.324.570
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200MHz
1GHz
550ohm
-
4154576

RoHS

Each
10+
Rs.11.490
500+
Rs.4.700
2500+
Rs.4.570
10000+
Rs.4.430
15600+
Rs.4.290
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
250MHz
1GHz
120ohm
-
3282031

RoHS

Each
1+
Rs.118.460
10+
Rs.84.270
100+
Rs.78.080
500+
Rs.71.880
1000+
Rs.65.680
More Pricing...
Min: 1 / Mult: 1
12.3mm
12.3mm
-
-
-
1GHz
415ohm
-
4645466

RoHS

Each
1+
Rs.83.760
10+
Rs.59.120
100+
Rs.40.500
500+
Rs.39.000
1000+
Rs.37.490
More Pricing...
Min: 1 / Mult: 1
-
9mm
19.05mm
4.3mm
100MHz
1GHz
136ohm
-
4141742

RoHS

Each
1+
Rs.28.190
10+
Rs.20.750
50+
Rs.15.430
200+
Rs.13.710
400+
Rs.12.700
Min: 1 / Mult: 1
-
5.1mm
11.1mm
1.45mm
250MHz
1GHz
185ohm
-
4035583

RoHS

Each
1+
Rs.19.140
10+
Rs.13.660
100+
Rs.9.490
500+
Rs.9.010
1000+
Rs.8.530
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
12.7mm
1.3mm
250MHz
1GHz
230ohm
TUK SGACK902S Keystone Coupler
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY