Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605021

RoHS

Each
1+
Rs.81.680
10+
Rs.57.500
50+
Rs.44.270
100+
Rs.39.230
200+
Rs.35.190
More Pricing...
Min: 1 / Mult: 1
11mm
32mm
5.1mm
30MHz
500MHz
349ohm
-
3605022

RoHS

Each
1+
Rs.57.630
50+
Rs.31.620
100+
Rs.28.660
250+
Rs.23.880
500+
Rs.21.010
More Pricing...
Min: 1 / Mult: 1
14.27mm
13.46mm
6.35mm
30MHz
500MHz
184ohm
-
3605020

RoHS

Each
1+
Rs.45.180
50+
Rs.22.730
100+
Rs.19.160
250+
Rs.17.070
500+
Rs.16.510
More Pricing...
Min: 1 / Mult: 1
11.7mm
15mm
7.7mm
30MHz
500MHz
116ohm
-
3605023

RoHS

Each
1+
Rs.140.610
10+
Rs.97.110
50+
Rs.78.150
100+
Rs.69.100
200+
Rs.60.840
More Pricing...
Min: 1 / Mult: 1
15.65mm
28.58mm
6.99mm
30MHz
500MHz
310ohm
-
3605018

RoHS

Each
1+
Rs.134.920
10+
Rs.94.030
50+
Rs.75.500
100+
Rs.66.800
200+
Rs.60.020
More Pricing...
Min: 1 / Mult: 1
25.4mm
12.7mm
15.49mm
30MHz
500MHz
122ohm
-
3605019

RoHS

Each
1+
Rs.54.840
10+
Rs.41.580
50+
Rs.33.410
200+
Rs.30.790
400+
Rs.29.310
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
10mm
30MHz
500MHz
129ohm
28B Series
3605017

RoHS

Each
10+
Rs.16.900
100+
Rs.13.160
500+
Rs.11.870
1000+
Rs.7.930
3000+
Rs.7.900
More Pricing...
Min: 10 / Mult: 10
7.52mm
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
3605016

RoHS

Each
5+
Rs.36.220
50+
Rs.20.040
250+
Rs.15.250
500+
Rs.13.510
1000+
Rs.12.560
More Pricing...
Min: 5 / Mult: 5
8.6mm
10mm
3.8mm
30MHz
500MHz
143ohm
-
3605025

RoHS

Each
1+
Rs.152.810
10+
Rs.106.700
50+
Rs.85.390
100+
Rs.75.560
200+
Rs.68.730
More Pricing...
Min: 1 / Mult: 1
18.67mm
28.58mm
11.18mm
30MHz
500MHz
229ohm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY