4.3mm Cylindrical Core Ferrites:

3 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645466

RoHS

Each
1+
Rs.85.330
10+
Rs.60.220
100+
Rs.41.240
500+
Rs.40.330
1000+
Rs.39.420
More Pricing...
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
100MHz
1GHz
136ohm
4645464

RoHS

Each
1+
Rs.78.640
10+
Rs.55.420
100+
Rs.38.280
500+
Rs.37.650
1000+
Rs.37.010
More Pricing...
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
1MHz
250MHz
183ohm
4645465

RoHS

Each
1+
Rs.83.930
10+
Rs.58.530
100+
Rs.38.170
500+
Rs.38.000
1000+
Rs.37.820
More Pricing...
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
10MHz
250MHz
168ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY