10mm Cylindrical Core Ferrites:

27 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
898351

RoHS

Each
10+
Rs.21.810
100+
Rs.19.080
500+
Rs.15.810
1000+
Rs.14.180
2000+
Rs.13.090
More Pricing...
Min: 10 / Mult: 10
8.3mm
10mm
3.5mm
-
-
96ohm
-
1784202

RoHS

Each
10+
Rs.14.360
250+
Rs.12.430
1000+
Rs.10.070
5000+
Rs.9.160
10000+
Rs.8.440
More Pricing...
Min: 10 / Mult: 10
1.5mm
10mm
-
-
-
-
-
1422737

RoHS

Each
1+
Rs.296.830
10+
Rs.206.450
50+
Rs.156.650
100+
Rs.137.290
200+
Rs.127.610
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
2673405

RoHS

Each
1+
Rs.179.620
10+
Rs.126.550
50+
Rs.96.100
100+
Rs.84.530
200+
Rs.81.340
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
219850

RoHS

Each
10+
Rs.26.400
100+
Rs.23.100
500+
Rs.19.140
1000+
Rs.17.160
2050+
Rs.15.840
More Pricing...
Min: 10 / Mult: 10
6mm
10mm
0.7mm
-
-
-
-
3237575

RoHS

Each
1+
Rs.111.570
5+
Rs.108.090
10+
Rs.104.610
25+
Rs.99.830
50+
Rs.95.040
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
-
-
82ohm
WE-TOF Series
1635667

RoHS

Each
1+
Rs.64.300
50+
Rs.60.660
100+
Rs.58.620
250+
Rs.56.490
500+
Rs.54.360
More Pricing...
Min: 1 / Mult: 1
4mm
10mm
2mm
-
-
95ohm
WE-SAFB Series
1635671

RoHS

Each
1+
Rs.67.510
10+
Rs.63.070
50+
Rs.58.630
100+
Rs.51.980
200+
Rs.47.730
More Pricing...
Min: 1 / Mult: 1
6mm
10mm
4mm
-
-
59ohm
WE-SAFB Series
1635668

RoHS

Each
1+
Rs.62.460
10+
Rs.61.770
50+
Rs.59.770
100+
Rs.57.770
200+
Rs.55.640
More Pricing...
Min: 1 / Mult: 1
7.6mm
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
9640398

RoHS

Each
1+
Rs.123.760
50+
Rs.52.110
100+
Rs.43.390
250+
Rs.38.210
500+
Rs.34.200
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
-
1422734

RoHS

Each
1+
Rs.106.820
10+
Rs.79.930
50+
Rs.70.710
100+
Rs.67.430
200+
Rs.67.210
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
3758180

RoHS

Each
1+
Rs.877.370
5+
Rs.806.400
10+
Rs.736.180
20+
Rs.688.880
40+
Rs.641.570
More Pricing...
Min: 1 / Mult: 1
21.3mm
10mm
10.5mm
-
-
-
WE-AENA Series
1190603

RoHS

Each
1+
Rs.142.870
10+
Rs.101.110
50+
Rs.76.840
100+
Rs.67.880
200+
Rs.64.070
More Pricing...
Min: 1 / Mult: 1
26.8mm
10mm
14.8mm
-
-
-
B64290L0618 Series
3605016

RoHS

Each
5+
Rs.36.220
50+
Rs.20.040
250+
Rs.15.250
500+
Rs.13.510
1000+
Rs.12.560
More Pricing...
Min: 5 / Mult: 5
8.6mm
10mm
3.8mm
30MHz
500MHz
143ohm
-
3221586

RoHS

Each
1+
Rs.86.940
5+
Rs.83.600
10+
Rs.80.250
20+
Rs.76.900
40+
Rs.73.550
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
-
-
85ohm
WE-TEFA Series
3812731

RoHS

Each
1+
Rs.52.820
50+
Rs.47.600
100+
Rs.44.470
250+
Rs.43.650
500+
Rs.42.820
More Pricing...
Min: 1 / Mult: 1
4mm
10mm
2mm
-
-
68ohm
WE-SAFB Series
4063761

RoHS

Each
1+
Rs.62.640
5+
Rs.53.860
10+
Rs.45.070
25+
Rs.39.680
50+
Rs.32.110
More Pricing...
Min: 1 / Mult: 1
6mm
10mm
0.75mm
1MHz
200MHz
690ohm
-
4063760

RoHS

Each
1+
Rs.70.470
5+
Rs.60.120
10+
Rs.49.770
25+
Rs.42.980
50+
Rs.38.460
More Pricing...
Min: 1 / Mult: 1
6mm
10mm
0.75mm
50MHz
500MHz
960ohm
-
4692449

RoHS

Each
1+
Rs.136.760
50+
Rs.68.560
100+
Rs.61.160
Min: 1 / Mult: 1
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
-
2355019

RoHS

Each
1+
Rs.173.400
10+
Rs.121.190
50+
Rs.92.310
100+
Rs.81.360
200+
Rs.76.590
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
2082498

RoHS

Each
1+
Rs.227.950
5+
Rs.226.210
10+
Rs.224.470
25+
Rs.220.560
50+
Rs.216.640
More Pricing...
Min: 1 / Mult: 1
18.6mm
10mm
10.2mm
-
-
265ohm
WE-TOF Series
3407541

RoHS

Each
1+
Rs.254.870
5+
Rs.240.970
10+
Rs.227.060
20+
Rs.213.150
40+
Rs.199.240
More Pricing...
Min: 1 / Mult: 1
35.5mm
10mm
20.5mm
-
-
-
B64290L0058 Series
2364482

RoHS

Each
10+
Rs.26.010
360+
Rs.19.830
720+
Rs.17.480
1080+
Rs.16.850
2160+
Rs.16.220
More Pricing...
Min: 10 / Mult: 10
9.5mm
10mm
5mm
-
300MHz
-
ESD-R Series
3758184

RoHS

Each
1+
Rs.1,122.120
5+
Rs.1,032.510
10+
Rs.942.900
20+
Rs.898.100
40+
Rs.853.290
More Pricing...
Min: 1 / Mult: 1
28.3mm
10mm
15.5mm
-
-
-
WE-AENA Series
3758177

RoHS

Each
1+
Rs.861.450
5+
Rs.791.850
10+
Rs.723.120
25+
Rs.721.380
50+
Rs.653.520
More Pricing...
Min: 1 / Mult: 1
15.3mm
10mm
5.5mm
-
-
-
WE-AENA Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY