16mm Cylindrical Core Ferrites:

19 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349989

RoHS

Each
1+
Rs.219.460
10+
Rs.131.590
50+
Rs.128.210
100+
Rs.124.830
500+
Rs.121.450
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
9640436

RoHS

Each
1+
Rs.283.900
10+
Rs.168.420
25+
Rs.146.030
50+
Rs.122.460
100+
Rs.107.260
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
1784205

RoHS

Each
10+
Rs.31.380
100+
Rs.27.150
500+
Rs.21.960
2500+
Rs.20.030
6280+
Rs.18.470
More Pricing...
Min: 10 / Mult: 10
5mm
16mm
-
-
-
-
-
2396139

RoHS

Each
1+
Rs.636.620
5+
Rs.540.050
10+
Rs.443.480
20+
Rs.393.460
40+
Rs.365.010
Min: 1 / Mult: 1
41.8mm
16mm
24mm
-
-
-
B64290L0659 Series
3517017

RoHS

Each
1+
Rs.99.950
5+
Rs.98.650
10+
Rs.97.340
20+
Rs.96.180
40+
Rs.95.020
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
170ohm
WE-AFB Series
2945437

RoHS

Each
1+
Rs.1,097.500
20+
Rs.1,012.230
60+
Rs.926.960
100+
Rs.841.690
500+
Rs.805.240
Min: 1 / Mult: 1
48.5mm
16mm
26mm
-
10MHz
-
ESD-R-SR Series
3605019

RoHS

Each
1+
Rs.54.840
10+
Rs.41.580
50+
Rs.33.410
200+
Rs.30.790
400+
Rs.29.310
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
10mm
30MHz
500MHz
129ohm
28B Series
2082489

RoHS

Each
1+
Rs.163.300
5+
Rs.162.000
10+
Rs.160.690
25+
Rs.157.650
50+
Rs.154.600
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
12mm
-
-
195ohm
WE-TOF Series
2082455

RoHS

Each
1+
Rs.383.340
3+
Rs.379.860
5+
Rs.376.380
10+
Rs.372.900
20+
Rs.364.640
More Pricing...
Min: 1 / Mult: 1
-
16mm
8.2mm
-
-
504ohm
WE-NCF Series
2082492

RoHS

Each
1+
Rs.520.190
3+
Rs.517.290
5+
Rs.514.390
10+
Rs.511.490
20+
Rs.501.920
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
-
-
350ohm
WE-TOF Series
2945444

RoHS

Each
1+
Rs.299.360
30+
Rs.288.390
60+
Rs.277.420
120+
Rs.266.450
510+
Rs.255.480
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
3580990

RoHS

Each
1+
Rs.777.140
5+
Rs.654.470
10+
Rs.531.800
20+
Rs.522.760
40+
Rs.513.720
More Pricing...
Min: 1 / Mult: 1
41.8mm
16mm
24mm
-
-
-
B64290L0659 Series
3237572

RoHS

Each
1+
Rs.116.280
5+
Rs.108.890
10+
Rs.101.490
25+
Rs.100.620
50+
Rs.99.750
More Pricing...
Min: 1 / Mult: 1
16.5mm
16mm
8mm
-
-
148ohm
WE-TOF Series
3221585

RoHS

Each
1+
Rs.96.020
5+
Rs.92.110
10+
Rs.88.190
20+
Rs.84.580
40+
Rs.80.970
More Pricing...
Min: 1 / Mult: 1
16.5mm
16mm
8mm
-
-
131ohm
WE-TEFA Series
4065716

RoHS

Each
1+
Rs.85.260
5+
Rs.82.180
10+
Rs.79.090
20+
Rs.74.920
40+
Rs.70.740
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
505ohm
WE-AFB Series
4016060

RoHS

Each
1+
Rs.776.500
5+
Rs.653.400
10+
Rs.530.290
20+
Rs.488.970
40+
Rs.447.640
More Pricing...
Min: 1 / Mult: 1
40mm
16mm
24mm
-
-
-
B64290L0659 Series
2945435

RoHS

Each
1+
Rs.404.930
10+
Rs.304.010
50+
Rs.279.650
100+
Rs.274.380
500+
Rs.269.100
More Pricing...
Min: 1 / Mult: 1
32mm
16mm
19mm
-
10MHz
-
ESD-R-SR Series
2945445

RoHS

Each
1+
Rs.299.360
30+
Rs.288.390
60+
Rs.277.420
120+
Rs.266.450
510+
Rs.255.480
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
300MHz
-
ESD-R-H Series
3365752

RoHS

Each
1+
Rs.1,099.300
20+
Rs.835.690
60+
Rs.721.720
100+
Rs.673.000
500+
Rs.659.540
More Pricing...
Min: 1 / Mult: 1
48.5mm
16mm
26mm
-
300MHz
-
ESD-R Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY