28.58mm Cylindrical Core Ferrites:

7 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292266

RoHS

Each
1+
Rs.293.650
5+
Rs.248.850
10+
Rs.204.040
25+
Rs.174.460
50+
Rs.154.450
More Pricing...
Min: 1 / Mult: 1
25.91mm
28.58mm
12.83mm
-
-
276ohm
2292262

RoHS

Each
1+
Rs.124.280
10+
Rs.95.570
50+
Rs.72.430
100+
Rs.66.170
200+
Rs.61.390
More Pricing...
Min: 1 / Mult: 1
14.27mm
28.58mm
6.35mm
300MHz
25MHz
294ohm
2292265

RoHS

Each
1+
Rs.132.330
10+
Rs.93.180
50+
Rs.71.090
100+
Rs.62.820
200+
Rs.57.820
More Pricing...
Min: 1 / Mult: 1
17.42mm
28.58mm
9.53mm
-
-
242ohm
2292264

RoHS

Each
1+
Rs.142.600
10+
Rs.100.840
50+
Rs.67.870
100+
Rs.67.830
200+
Rs.67.780
More Pricing...
Min: 1 / Mult: 1
15.88mm
28.58mm
7.87mm
-
-
280ohm
3605025

RoHS

Each
1+
Rs.150.050
10+
Rs.104.810
50+
Rs.80.110
100+
Rs.70.800
200+
Rs.65.410
More Pricing...
Min: 1 / Mult: 1
18.67mm
28.58mm
11.18mm
30MHz
500MHz
229ohm
3605023

RoHS

Each
1+
Rs.138.860
10+
Rs.97.970
50+
Rs.74.400
100+
Rs.65.700
200+
Rs.60.310
More Pricing...
Min: 1 / Mult: 1
15.65mm
28.58mm
6.99mm
30MHz
500MHz
310ohm
3605026

RoHS

Each
1+
Rs.356.820
10+
Rs.247.200
50+
Rs.186.300
100+
Rs.165.420
200+
Rs.162.120
More Pricing...
Min: 1 / Mult: 1
17.4mm
28.58mm
9.5mm
-
30MHz
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY