We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373306

RoHS

Each
1+
Rs.87.770
5+
Rs.74.700
10+
Rs.61.620
25+
Rs.43.620
50+
Rs.40.000
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
460ohm
5A
FB2000 Series
-
± 25%
13.97mm
-
-
Through Hole
-40°C
105°C
-
3781158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.220
2500+
Rs.7.470
5000+
Rs.7.330
10000+
Rs.7.170
50000+
Rs.7.030
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-TMSB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3781158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.120
100+
Rs.8.600
500+
Rs.8.220
2500+
Rs.7.470
5000+
Rs.7.330
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-TMSB Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4471818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.050
100+
Rs.8.430
500+
Rs.6.340
2500+
Rs.5.620
5000+
Rs.5.090
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
900mA
AFBC-SF0402 Series
170mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
4471818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.340
2500+
Rs.5.620
5000+
Rs.5.090
10000+
Rs.4.550
Min: 500 / Mult: 10
-
460ohm
900mA
-
170mohm
-
1mm
0.5mm
0.5mm
-
-40°C
85°C
-
4413974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.270
100+
Rs.18.190
500+
Rs.16.750
2500+
Rs.14.130
5000+
Rs.13.850
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
500mA
WE-CBA Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4413974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.16.750
2500+
Rs.14.130
5000+
Rs.13.850
10000+
Rs.13.570
Min: 500 / Mult: 10
-
460ohm
500mA
WE-CBA Series
0.55ohm
-
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY