We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.7.490
1000+
Rs.5.660
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
6A
HI Series
0.007ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3605001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.190
250+
Rs.7.490
1000+
Rs.5.660
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
HI Series
0.007ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
4360005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.790
10+
Rs.230.440
100+
Rs.213.040
500+
Rs.183.460
1000+
Rs.179.800
More Pricing...
Min: 1 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
4360005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.213.040
500+
Rs.183.460
1000+
Rs.179.800
2000+
Rs.178.210
Min: 100 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2292401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.290
250+
Rs.4.440
1000+
Rs.3.910
5000+
Rs.3.380
10000+
Rs.3.120
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.260
250+
Rs.7.290
1000+
Rs.5.690
5000+
Rs.4.270
10000+
Rs.4.190
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.880
100+
Rs.11.080
500+
Rs.8.420
2500+
Rs.7.440
7500+
Rs.5.760
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
1.5A
MI Series
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.740
250+
Rs.8.710
1000+
Rs.6.760
5000+
Rs.5.160
10000+
Rs.5.060
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.140
250+
Rs.7.820
1000+
Rs.6.140
5000+
Rs.4.630
10000+
Rs.4.540
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.950
250+
Rs.9.560
1000+
Rs.7.520
5000+
Rs.5.750
10000+
Rs.5.640
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.750
250+
Rs.8.160
1000+
Rs.6.390
5000+
Rs.4.970
10000+
Rs.4.880
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.410
250+
Rs.7.910
1000+
Rs.6.140
5000+
Rs.4.630
10000+
Rs.4.540
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.700
100+
Rs.26.360
500+
Rs.19.620
2500+
Rs.16.340
5000+
Rs.16.020
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2292370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.860
2500+
Rs.8.270
5000+
Rs.8.110
10000+
Rs.7.940
Min: 500 / Mult: 10
1206 [3216 Metric]
160ohm
6A
HI Series
0.018ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2858888

RoHS

Each
1+
Rs.79.170
10+
Rs.55.510
25+
Rs.47.420
50+
Rs.45.050
100+
Rs.42.670
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
900ohm
-
FB2000 Series
-
± 25%
-
-
10mm
Through Hole
-40°C
105°C
-
2846739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.880
100+
Rs.9.570
500+
Rs.8.470
1000+
Rs.7.370
2000+
Rs.6.270
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
80ohm
4A
Z-PWS Series
0.01ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.214.760
100+
Rs.138.440
500+
Rs.132.230
2500+
Rs.129.590
4000+
Rs.126.950
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
800ohm
8A
HR Series
0.01ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2292382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.87.870
100+
Rs.61.340
500+
Rs.46.200
2500+
Rs.43.770
4000+
Rs.42.900
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
600ohm
4A
HI Series
0.025ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2292303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.730
100+
Rs.30.450
500+
Rs.22.640
1000+
Rs.19.710
2500+
Rs.19.090
More Pricing...
Min: 10 / Mult: 10
3318 [8545 Metric]
115ohm
10A
28F Series
0.001ohm
-
8.51mm
4.57mm
2.54mm
SMD
-40°C
125°C
-
2292370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.090
100+
Rs.13.140
500+
Rs.9.860
2500+
Rs.8.270
5000+
Rs.8.110
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
160ohm
6A
HI Series
0.018ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.560
100+
Rs.27.790
500+
Rs.21.390
1000+
Rs.20.970
2500+
Rs.20.540
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
96ohm
10A
28F Series
0.001ohm
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
2292371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.880
100+
Rs.6.040
500+
Rs.4.630
2500+
Rs.4.100
7500+
Rs.2.940
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
50ohm
6A
HI Series
0.01ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.560
100+
Rs.10.040
500+
Rs.7.550
2500+
Rs.6.670
7500+
Rs.5.160
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.030
250+
Rs.8.270
1000+
Rs.6.400
5000+
Rs.4.890
10000+
Rs.4.800
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
MI Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.8.710
1000+
Rs.6.760
5000+
Rs.5.160
10000+
Rs.5.060
20000+
Rs.4.960
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1-25 of 399 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY